
Highlights & Details
VOLTCRAFT DL-210TH + BRACKET ISO
- Logs air temperature and RH
- Built-in display
- Automatically creates PDF and CSV files
Technical specifications
- Product type
Temperature data logger
- Unit of measurement
Temperature
Humidity
- Temperature resolution
0.1 °C
- Temperature reading range (min.)
-30 °C
- Temperature reading range (max.)
+60 °C
- Sampling interval
1 min - 24 hrs
ISO standards
- Power supply (details)
Lithium battery (CR2450)
- Battery life
1 year
- Dim
(L x W x H) 19 x 37 x 86 mm
- Weight
42 g
- Channels
1
- Features
PDF generator
incl. wall bracket
- Calibration range
Temperature
- Humidity reading range (max.)
100 RH
- Humidity reading range (min.)
0 RH
- Temperature reading range
-30 up to +60 °C
- Humidity reading accuracy
3 RH
- Sample rate (max.)
24 h
- Sample rate (min.)
1 min
- Width
37 mm
- Height
86 mm
- Length
19 mm
- Interfaces
USB
IP65
- Memory (readings)
40020
- Power supply
CR 2450 button cell (1x)
- Reading accuracy temperature
0.5 °C
- Type
DL-210TH
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 2265738 VOLTCRAFT DL-210THISO2 DL-210TH Temperature data logger, RH data logger Calibrated to (ISO standards) Unit of measuremen
User & Safety Instructions
User & Safety Instructions 2265738 VOLTCRAFT DL-210THISO2 DL-210TH Temperature data logger, RH data logger Calibrated to (ISO standards) Unit of measuremen
Information
Information 2265738 VOLTCRAFT DL-210THISO2 DL-210TH Temperature data logger, RH data logger Calibrated to (ISO standards) Unit of measuremen
Test Summary Report 2265738 VOLTCRAFT DL-210THISO2 DL-210TH Temperature data logger, RH data logger Calibrated to (ISO standards) Unit of measuremen
Conformity certificate
Conformity certificate 2265738 VOLTCRAFT DL-210THISO2 DL-210TH Temperature data logger, RH data logger Calibrated to (ISO standards) Unit of measuremen
Security datasheet
Security datasheet 2265738 VOLTCRAFT DL-210THISO2 DL-210TH Temperature data logger, RH data logger Calibrated to (ISO standards) Unit of measuremen
Warranty Terms
Warranty Terms 2265738 VOLTCRAFT DL-210THISO2 DL-210TH Temperature data logger, RH data logger Calibrated to (ISO standards) Unit of measuremen
Download
Download 2265738 VOLTCRAFT DL-210THISO2 DL-210TH Temperature data logger, RH data logger Calibrated to (ISO standards) Unit of measuremen
Download 2265738 VOLTCRAFT DL-210THISO2 DL-210TH Temperature data logger, RH data logger Calibrated to (ISO standards) Unit of measuremen
Description
Ready to use. No software required.
The device comes with a web-based set-up option. The link is on the logger. The device features a Auto Report function exporting data as PDFs to PCs, Macs or printers.
Data analysis doesn't require software
Connecting the logger to a USB port after the logging process has been completed automatically creates both a PDF and a CSV file.
The PDFs contain a general device status report, settings, notifications and a chart showing the variables logged during the selected time period. The logger creates CSV files for data export and processing.
Large display
Actual readings as well as detected peak and minimum values are shown on the built-in display. Also allows obtaining individual logger IDs if multiple loggers are used at the same time. The display can be disabled to save battery life.
Selectable start/stop settings
The device allows you to choose up to 13 different start/stop settings. Means you can set up the logger to suit your needs. Examples include Immediate Start, Delayed Start, Scheduled Start, Manual Start and many more.
LED notifications
Two-colour LED notifcations show you quickly if and when readings were exceeding the preset limits. No need to scroll through all data recorded during the period. Notifications can be disabled to save battery life.
This text is machine translated.
Features
- Stores Min/Max readings
- Logging timer
- Set-up via browser
- Sampling rates from 1 min to 24 hours
- Water- and dustproof (IP65)
- Built-in lithium button cell keeps logger mains-independent
- Sealing in different colours allows easy distinction between logger types
- Battery level indicator
- Firmware upgrade option.
Scope of delivery
- Logger
- USB-Safety cap
- CR2450 lithium button cell
- User manual
- Incl. wall bracket
- This text is machine translated.
Hints
What kind of Data Loggers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.























