
Highlights & Details
DAKKS VOLTCRAFT DL-220THP + MOUNT
- Logs air temperature, RH and atmospheric pressure
- Built-in display
- Automatically creates PDF files
Technical specifications
- Product type
Temperature data logger
- Unit of measurement
Temperature
Humidity
Air pressure
- Temperature resolution
0.1 °C °C
- Temperature reading range (min.)
-30 °C
- Temperature reading range (max.)
+60 °C
- Sampling interval
1 min - 24 hrs
DAkkS standards
- Power supply (details)
Lithium battery (CR2450)
- Battery life
1 year
- Dim
(L x W x H) 19 x 37 x 86 mm
- Weight
42 g
- Channels
3
- Features
PDF generator
incl. wall bracket
- Weight, information
incl. battery
- Calibration range
Temperature
- Humidity reading range (max.)
100 RH
- Humidity reading range (min.)
0 RH
- Air pressure reading range (max.)
1200 hPa
- Air pressure reading range (min.)
300 hPa
- Temperature reading range
-30 up to +60 °C
- Humidity reading accuracy
3 RH
- Air pressure reading accuracy
2 hPa
- Sample rate (max.)
24 h
- Sample rate (min.)
1 min
- Width
37 mm
- Height
86 mm
- Length
19 mm
- Interfaces
USB
IP65
- Memory (readings)
13340
- Power supply
CR 2450 button cell (1x)
- Reading accuracy temperature
0.5 °C
- Type
DL-220THP
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 2265741 VOLTCRAFT DL-220THPD2 DL-220THP Temperature data logger, RH data logger, Air pressure data logger Calibrated to (DAkkS s
User & Safety Instructions
User & Safety Instructions 2265741 VOLTCRAFT DL-220THPD2 DL-220THP Temperature data logger, RH data logger, Air pressure data logger Calibrated to (DAkkS s
Information
Information 2265741 VOLTCRAFT DL-220THPD2 DL-220THP Temperature data logger, RH data logger, Air pressure data logger Calibrated to (DAkkS s
Conformity certificate
Conformity certificate 2265741 VOLTCRAFT DL-220THPD2 DL-220THP Temperature data logger, RH data logger, Air pressure data logger Calibrated to (DAkkS s
Warranty Terms
Warranty Terms 2265741 VOLTCRAFT DL-220THPD2 DL-220THP Temperature data logger, RH data logger, Air pressure data logger Calibrated to (DAkkS s
Download
Download 2265741 VOLTCRAFT DL-220THPD2 DL-220THP Temperature data logger, RH data logger, Air pressure data logger Calibrated to (DAkkS s
Download 2265741 VOLTCRAFT DL-220THPD2 DL-220THP Temperature data logger, RH data logger, Air pressure data logger Calibrated to (DAkkS s
Description
Ready to use. No software required.
The device comes with a web-based set-up option. The link is on the logger. The device features a Auto Report function exporting data as PDFs to PCs, Macs or printers.
Data analysis doesn't require software
As soon as the data recording is finished and the data logger is connected to a USB interface, a PDF file is automatically generated.
The PDFs contain a general device status report, settings, notifications and a chart showing the variables logged during the selected time period. Value tables for further processing can be exported to a CSV file.
Large display
Actual readings as well as detected peak and minimum values are shown on the built-in display. Also allows obtaining individual logger IDs if multiple loggers are used at the same time. The display can be disabled to save battery life.
Selectable start/stop settings
The device allows you to choose up to 13 different start/stop settings. Means you can set up the logger to suit your needs. Examples include Immediate Start, Delayed Start, Scheduled Start, Manual Start and many more.
LED notifications
Two-colour LED notifcations show you quickly if and when readings were exceeding the preset limits. No need to scroll through all data recorded during the period. Notifications can be disabled to save battery life.
This text is machine translated.
Features
- Stores Min/Max readings
- Logging timer
- Set-up via browser
- Sampling rates from 1 min to 24 hours
- Water- and dustproof (IP65)
- Built-in lithium button cell keeps logger mains-independent
- Sealing in different colours allows easy distinction between logger types
- Battery level indicator
- Firmware upgrade option.
Scope of delivery
- Logger
- USB-Safety cap
- CR2450 lithium button cell
- User manual
- Incl. wall bracket
- This text is machine translated.






















