
Number
Highlights & Details
DL-230L Data Logger
- Records light intensity
- Built-in display
- Automatically create PDF and CSV files
Technical specifications
- Sampling interval
10 seconds - 24 hour
- Dim
(L x W x H) 19 x 37 x 110 mm
- Weight
53 g
- Channels
1
- Height
110 mm
- Length
19 mm
- Width
37 mm
- Memory (readings)
31320
IP65
Manufacturer's standards (no certificate)
- Features
PDF generator
- Unit of measurement
Light intensity
- Type
DL-230L
- Sample rate (max.)
1 days
- Sample rate (min.)
10 s
- Resolution
0.1
- Illumination level reading range (details)
0-40,000 lx
- Power supply
CR 2450 button cell (1x)
- Product type
Lux data logger
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1931527 VOLTCRAFT DL-230L Lux data logger Unit of measurement Light intensity 0 - 40000 Lux Calibrated to Manufacturer's standar
User & Safety Instructions 1931527 VOLTCRAFT DL-230L Lux data logger Unit of measurement Light intensity 0 - 40000 Lux Calibrated to Manufacturer's standar
User & Safety Instructions 1931527 VOLTCRAFT DL-230L Lux data logger Unit of measurement Light intensity 0 - 40000 Lux Calibrated to Manufacturer's standar
Warranty Terms
Warranty Terms 1931527 VOLTCRAFT DL-230L Lux data logger Unit of measurement Light intensity 0 - 40000 Lux Calibrated to Manufacturer's standar
Description
Ready to use. No software required.
The device comes with a web-based set-up option. The link is on the logger. The device features an Auto Report function exporting data as PDFs to PC®s, Macs or printers.
Data analysis doesn't require software
Connecting the logger to a USB port after the logging process has been completed automatically creates both a PDF and a CSV file.
The PDFs contain a general device status report, settings, notifications and a chart showing the variables logged during the selected time period. The logger creates CSV files for data export and processing.
Large display
Actual readings as well as detected peak and minimum values are shown on the built-in display. Also allows obtaining individual logger IDs if multiple loggers are used at the same time. The display can be disabled to save battery life.
Selectable start/stop settings
The device allows you to choose up to 13 different start/stop settings. Means you can set up the logger to suit your needs. Examples include Immediate Start, Delayed Start, Scheduled Start, Manual Start and many more.
LED notifications
Two-colour LED notifcations show you quickly if and when readings were exceeding the preset limits. No need to scroll through all data recorded during the period. Notifications can be disabled to save battery life.
Features
- Stores Min/Max readings
- Logging timer
- Set-up via browser
- Sampling rates from 1 min to 24 hours
- Water- and dustproof (IP65)
- Built-in lithium button cell keeps logger mains-independent
- Sealing in different colours allows easy distinction between logger types
- Battery level indicator
- Firmware upgrade option.
Scope of delivery
- DL-230L Lux Data Logger including USB protective cap
- 3 V button battery (CR2450)
- CD (Software, Operating instruction)
- Safety information





