
Highlights & Details
Voltcraft DL-250V voltage data logger
- Measuring range 0 - 30 V/DC
- Portable data logger with LCD display
- 31320 measured values can be stored
- Adjustable measurement intervals: 10 seconds to 24 hours
- Automatic generation of a PDF report
- Configuration via web browser
- Red LED for low and high alarm function
- LED status indicator
- Start logging: Automatic or manual
- USB interface
Technical specifications
- Product type
Voltage data logger
- Unit of measurement
Voltage
DAkkS standards
- Voltage reading range (max.)
30 V
- Dim
(L x W x H) 93 x 37 x 19 mm
- Weight
59 g
- Features
PDF generator
- Weight, information
incl. battery
- Calibration range
Voltage
- Voltage reading range (min.)
0.01 V
- Voltage reading accuracy
0.5 %
- Sample rate (max.)
1 days
- Sample rate (min.)
10 s
- Width
37 mm
- Height
19 mm
- Length
93 mm
- Interfaces
USB
- Type
DL-250V
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2265905 VOLTCRAFT DL-250V Voltage data logger Calibrated to (DAkkS standards) DC 0.01 up to 30 V PDF generator USB
Warranty Terms
Warranty Terms 2265905 VOLTCRAFT DL-250V Voltage data logger Calibrated to (DAkkS standards) DC 0.01 up to 30 V PDF generator USB
Download
Download 2265905 VOLTCRAFT DL-250V Voltage data logger Calibrated to (DAkkS standards) DC 0.01 up to 30 V PDF generator USB
Download 2265905 VOLTCRAFT DL-250V Voltage data logger Calibrated to (DAkkS standards) DC 0.01 up to 30 V PDF generator USB
Description
The Voltcraft DL-260A is a small, portable data logger with LCD display and built-in lithium battery. It was designed for monitoring and recording measured voltage data. The recording of this voltage data logger, whose capacity is designed for storing a large number of measured data, is done on the basis of adjustable criteria
.
Individually configurable via browser
The configuration of the logger can be done individually and as required via the web browser. As soon as the data recording is completed and the logger is connected to a USB interface, a PDF file and an additional spreadsheet file are automatically generated. This recording contains general information about the device, the data logger settings, the alarm status and a graphic that shows the measured values during the recorded time.
This text is machine translated.
Features
- Immediate or manual logging can be selected
- User-definable Hi/Lo alarm limits
- Replaceable battery
- LED status indicator
- Measurement connection via stranded wires
Scope of delivery
- Data Loggers
- CD user manual
- 1 x CR2450 battery









