
Highlights & Details
Voltcraft DL-260A current data logger + wall bracket
- Measurement range 0 - 20 mA/DC
- Portable data logger with LCD display
- 31320 measured values can be stored
- Adjustable storage interval from 10 seconds to 24 hours
- Automatic generation of a PDF report
- Configuration via web browser
- Red LED for low and high alarm function
- LED status indicator
- Start logging: Automatic or manual
- USB interface
Technical specifications
- Product type
Amperage data logger
- Unit of measurement
Amperage
Manufacturer's standards (no certificate)
- Dim
(L x W x H) 93 x 37 x 19 mm
- Weight
59 g
- Features
PDF generator
incl. wall bracket
- Weight, information
incl. battery
- Calibration range
Amperage
- Amperage reading range (max.)
20 mA
- Amperage reading range (min.)
0 mA
- Sample rate (max.)
1 days
- Sample rate (min.)
10 s
- Width
37 mm
- Height
19 mm
- Length
93 mm
- Interfaces
USB
- Memory (readings)
31320
- Power supply
Li-ion battery
- Type
DL-260A
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2266513 VOLTCRAFT DL-260A DL-260A Amperage data logger Unit of measurement Amperage 0 up to 20 mA PDF generator, incl. wall brac
User & Safety Instructions 2266513 VOLTCRAFT DL-260A DL-260A Amperage data logger Unit of measurement Amperage 0 up to 20 mA PDF generator, incl. wall brac
Warranty Terms
Warranty Terms 2266513 VOLTCRAFT DL-260A DL-260A Amperage data logger Unit of measurement Amperage 0 up to 20 mA PDF generator, incl. wall brac
Download
Download 2266513 VOLTCRAFT DL-260A DL-260A Amperage data logger Unit of measurement Amperage 0 up to 20 mA PDF generator, incl. wall brac
Description
The Voltcraft DL-260A is a small, portable data logger with LCD display and built-in lithium battery. It was designed for monitoring and recording measured current data. The recording of this current data logger, whose capacity is designed for storing a large number of measured data, is done on the basis of an adjustable interval.
Individually configurable via browser
The configuration of the logger can be done individually and as required via the web browser. As soon as the data recording is completed and the logger is connected to a USB interface, a PDF file and an additional spreadsheet file are automatically generated. This recording contains general information about the device, the data logger settings, the alarm status and a graphic that shows the measured values during the recorded time.
This text is machine translated.
Features
- Automatic or manual logging selectable user-definable Hi/Lo
- alarm limits exchangeable battery LED
- status display
- Measurement connection via
- live wires
Scope of delivery
- Data Loggers
- CD user manual
- 1x CR2450 battery
- Incl. wall bracket
- This text is machine translated.















