
Highlights & Details
VOLTCRAFT DLP-1305 30V/5A 1-ch Linear DC power supply
- Small and portable design
- 150 W maximum output power
- High resolution: 1 mV / 1 mA
- Low noise
- Overvoltage/overcurrent protection
- Multi-directional cooling system with smart fan
- Supports RS232 digital communication
- Supports SCPI
Technical specifications
- Type
DLP-1305
- Product type
Bench PSU (adjustable voltage)
- No. of outputs
1 x
150 W
- Technology
Linear regulated PSU
- Interfaces
RS232
IEE488.2 SCPI/GPIB
- Features
slave communication protocol
- Dim
(L x W x H) 290 x 117 x 194 mm
Manufacturer's standards (no certificate)
- Input voltage
220 V AC
240 V AC
- Weight
6 kg
- Output voltage (max.)
30 V
- Output voltage (min.)
0 V
- Max. output current
5 A
- Output current (min.)
0 A
- Output current 2 (max.)
5 A
- Mains supply
IEC 320 C14
- Type
Linear
- Width
117 mm
- Height
194 mm
- Length
290 mm
- Residual ripple
4 mVpp
- Max. temperature
40 °C
- Min. temperature
0 °C
- Plastic free packaging
Plastic-free packaging
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 2619142 VOLTCRAFT DLP-1305 Bench PSU (adjustable voltage) 0 - 30 0 - 5 A 150 W slave communication protocol No. of outputs 1 x
User & Safety Instructions
User & Safety Instructions 2619142 VOLTCRAFT DLP-1305 Bench PSU (adjustable voltage) 0 - 30 0 - 5 A 150 W slave communication protocol No. of outputs 1 x
Conformity certificate
Conformity certificate 2619142 VOLTCRAFT DLP-1305 Bench PSU (adjustable voltage) 0 - 30 0 - 5 A 150 W slave communication protocol No. of outputs 1 x
Warranty Terms
Warranty Terms 2619142 VOLTCRAFT DLP-1305 Bench PSU (adjustable voltage) 0 - 30 0 - 5 A 150 W slave communication protocol No. of outputs 1 x
Download
Download 2619142 VOLTCRAFT DLP-1305 Bench PSU (adjustable voltage) 0 - 30 0 - 5 A 150 W slave communication protocol No. of outputs 1 x
Description
Compact mobile DC power supply
The VOLTCRAFT DLP-1305 power supply unit is particularly compact. It is ideally suited as a handy mobile power supply owing to its practical carrying handle. Power is available up to 150 W, the voltage can be set from 0 to 30 V and the current can be set from 0 to 5 A. The VOLTCRAFT DLP-1305 is characterized by low noise and an output resolution of 1 mV / 1 mA. Clear working enables a 3.95 inch LC-display with high resolution. It runs smoothly over-voltage and over-current protection as well as the multi-directional cooling with smart fan. R S232 is available as the interface. The VOLTCRAFT also supports DLP-1305 SCPI.
Included in the delivery
In addition to the power supply with mains and USB cable, the package includes a 250 V fuse, a CD-ROM, operating instructions and a sheet with safety instructions.
This text is machine translated.
Features
- 10 cm (3.95 inch) high resolution LCD display
- 1-channel output
- Max power: 150 W
- Voltage: 0 - 30 V; Current: 0 - 5 A
Scope of delivery
- Power supply
- Power cord
- USB cable
- 1x Fuse (250 V)
- Manual
- Safety hint sheet



















