
Number
Highlights & Details
VOLTCRAFT DLP-3303 30V/3A 3-ch programmable DC power supply (max. 198 W)
- Three independent controllable channels
- Output resolution: 1 mV / 1 mA
- Low ripples / low noise
- Up to 100 group timers
- Multiple modes: individual, parallel, and series
- Overvoltage / overcurrent protection
- Data logging function: records the output voltage/current and displays recorded data in a chart
- Auto-cooling system
- Multiple interfaces: USB, RS232, and LAN
- Supports SCPI
Technical specifications
- Type
DLP-3303
- Product type
Bench PSU (adjustable voltage)
- No. of outputs
3 x
198 W
- Technology
Linear regulated PSU
- Interfaces
RS232
USB
LAN
- Features
slave communication protocol
- Dim
(L x W x H) 358 x 250 x 158 mm
Manufacturer's standards (no certificate)
- Input voltage
240 V AC
- Weight
9.8 kg
- Output voltage (max.)
30 V
- Output voltage (min.)
0 V
- Output voltage 2 (max.)
30 V
- Output voltage 2 (min.)
0 V
- Output voltage 3 (max.)
6 V
- Output voltage 3 (min.)
0 V
- Max. output current
3 A
- Output current (min.)
0 A
- Output current 2 (max.)
3 A
- Output current 2 (min.)
0 A
- Output current 3 (max.)
3 A
- Output current 3 (min.)
0 A
- Load balance
≤ 0.01 %
- Mains supply
IEC 320 C14
- Type
Linear
- Width
250 mm
- Height
158 mm
- Length
358 mm
- Residual ripple
4 mVpp
- Max. temperature
40 °C
- Min. temperature
0 °C
- Plastic free packaging
Plastic-free packaging
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 2619139 VOLTCRAFT DLP-3303 Bench PSU (adjustable voltage) 0 - 30 0 - 3 A 198 W RS232, USB , LAN slave communication protocol No.
User & Safety Instructions
User & Safety Instructions 2619139 VOLTCRAFT DLP-3303 Bench PSU (adjustable voltage) 0 - 30 0 - 3 A 198 W RS232, USB , LAN slave communication protocol No.
Information
Information 2619139 VOLTCRAFT DLP-3303 Bench PSU (adjustable voltage) 0 - 30 0 - 3 A 198 W RS232, USB , LAN slave communication protocol No.
Warranty Terms
Warranty Terms 2619139 VOLTCRAFT DLP-3303 Bench PSU (adjustable voltage) 0 - 30 0 - 3 A 198 W RS232, USB , LAN slave communication protocol No.
Download
Download 2619139 VOLTCRAFT DLP-3303 Bench PSU (adjustable voltage) 0 - 30 0 - 3 A 198 W RS232, USB , LAN slave communication protocol No.
Description
Programmable DC power supply
The VOLTCRAFT DLP-3303 power supply offers three independently programmable channels for DC power supply. Individually, parallel or in series, up to 378 W power is available. The voltage is adjustable from 0 to 30 V, the current can be set from 0 to 3 A. The VOLTCRAFT DLP-3303 is characterized by low noise and an output resolution of 1 mV / 1 mA.
Valuable extra features
The VOLTCRAFT DLP-3303 has many practical features to support the recording of the output voltage and current and its storage in a table. In addition, up to 100 group timers can be programmed. Clear working enables a 4-inch LC-display with high resolution (480 × 320 pixels). For smooth processes, overvoltage and overcurrent protection as well as automatic cooling are provided. USB, RS232 and LAN interfaces are available. The VOLTCRAFT also supports DLP-3303 SCPI.
Included in the delivery
In addition to the power supply with mains and USB cable, the package includes a 250 V fuse, a CD-ROM, operating instructions and a sheet with safety instructions.
This text is machine translated.
Features
- 10.16 cm (4-inch) high resolution (480 × 320 pixels) LCD
- 3-channel output
- Max. power: 198 W
- Voltage: 0 - 30 V; Current: 0 - 3 A
- Resolution: 1 mV, 1 mA
Scope of delivery
- Power supply
- Power cord
- USB cable
- 1x Fuse (250 V)
- CD-ROM (white blank CD label)
- Manual
- Safety hint sheet

















