
Number
Highlights & Details
VOLTCRAFT DLS-200 Temperature Data Logger, Single-use
- Datalogger for monitoring temperature-sensitive products
- Temperature range -30 °C to +70 °C
- Resolution: 0.1 °C
- Automatic PDF report
- Up to 200 days recording
Technical specifications
- Temperature resolution
0.1 °C
- Dim
(L x W x H) 75 x 30 x 7 mm
- Weight
15 g
- Height
7 mm
- Length
75 mm
- Width
30 mm
- Temperature reading range
-30 up to 70 °C
- Memory (readings)
115200
IP67
Manufacturer's standards (no certificate)
- Features
Single-use data logger
PDF generator
- Interfaces
USB plug
- Unit of measurement
Temperature
- Type
DLS-200
- Reading accuracy temperature
0.5 °C
- Temperature reading range (max.)
70 °C
- Temperature reading range (min.)
-30 °C
- Power supply
CR 2450 button cell, included
- Product type
Temperature data logger
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2315346 VOLTCRAFT DLS-200 Temperature data logger Unit of measurement Temperature -30 up to 70 °C Single-use data logger, PDF ge
Information
Test Summary Report 2315346 VOLTCRAFT DLS-200 Temperature data logger Unit of measurement Temperature -30 up to 70 °C Single-use data logger, PDF ge
Conformity certificate
Conformity certificate 2315346 VOLTCRAFT DLS-200 Temperature data logger Unit of measurement Temperature -30 up to 70 °C Single-use data logger, PDF ge
Security datasheet
Security datasheet 2315346 VOLTCRAFT DLS-200 Temperature data logger Unit of measurement Temperature -30 up to 70 °C Single-use data logger, PDF ge
Description
Features
- Measuring interval: 10 minutes
- Storage capacity: 115200 measurements
- 2-year shelf-life (CR2450 battery)
- Accuracy: ±0.5°C (-20°C/+40°C), otherwise ±1.0
- IP67
Scope of delivery
- Datalogger with CR2450 battery








