
Highlights & Details
DO-101 dissolved oxygen meter
- Measurement of dissolved oxygen and temperature
- With RS232 interface
- With 6 bits. Data hold function
- External sensor
Technical specifications
- Product type
Oxygen detector
- Unit of measurement
Oxygen
- Reading range
0 - 20 mg/l
- Electrode length
190 mm
- Dim
(L x W x H) 68 x 30 x 195 mm
- Resolution
0.1 mg/l
- Features
Exchangeable electrode
Thermometer
- Accuracy
0.4 ppm
- Weight
489 g
- Reading range (max.)
20 mg/l
- Reading range (min.)
0 mg/l
- Width
30 mm
- Height
195 mm
- Length
68 mm
- Power supply (details)
9 V
Documents & Downloads
Datasheet
Datasheet 1668324 VOLTCRAFT DO-101 Oxygen detector 0 - 20 mg/l Exchangeable electrode, Thermometer
User & Safety Instructions
User & Safety Instructions 1668324 VOLTCRAFT DO-101 Oxygen detector 0 - 20 mg/l Exchangeable electrode, Thermometer
Conformity certificate
Conformity certificate 1668324 VOLTCRAFT DO-101 Oxygen detector 0 - 20 mg/l Exchangeable electrode, Thermometer
Security datasheet
Security datasheet 1668324 VOLTCRAFT DO-101 Oxygen detector 0 - 20 mg/l Exchangeable electrode, Thermometer
Warranty Terms
Warranty Terms 1668324 VOLTCRAFT DO-101 Oxygen detector 0 - 20 mg/l Exchangeable electrode, Thermometer
Description
This text is machine translated.
Features
- Data-hold function
- Green background lighting
- Auto switch-off
- Acoustic signal when switching on and off
- Temperature unit °C or °F adjustable
Scope of delivery
- DO-101 meter
- Oxygen sensor
- 2 replacement probe head
- 1 Probe filling electrolyte OXEL-03
- User manual





