
Number
Highlights & Details
Voltcraft DPPS lab power supply series
- No. of outputs 1 x
- 1 - 16
- 0 - 30 A
- 480 W
- Residual ripple 5 mV
- Type (misc.): Desktop
- Synchronised
- USB interface
Technical specifications
- Type
DPPS-16-30
- Product type
Bench PSU (adjustable voltage)
- No. of outputs
1 x
480 W
- Technology
SMPSU
- Interfaces
USB
- Features
programmable
- Dim
(W x H) 200 mm x 90 mm
Manufacturer's standards (no certificate)
- Weight
2.6 kg
- Connections
4 mm safety socket (front side)
4 mm screw terminal socket (back side)
- Type
Desktop
- Output
4 mm socket
- Output voltage (max.)
16 V DC
- Output voltage (min.)
1 V DC
- Max. output current
30 A
- Output current (min.)
0 A
- Inputs
Low power device panel plug, IEC 320 C14
- Load balance
<50 mV
- Mains control
20 mV
- Type
Synchronised
- Width
200 mm
- Height
90 mm
- Residual ripple
5 mV
- Input voltage
230 V AC
- Output voltage 1
1 - 16 V DC
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1086555 VOLTCRAFT DPPS-16-30 Bench PSU (adjustable voltage) 1 - 16 0 - 30 A 480 W USB programmable No. of outputs 1 x
Information
Information 1086555 VOLTCRAFT DPPS-16-30 Bench PSU (adjustable voltage) 1 - 16 0 - 30 A 480 W USB programmable No. of outputs 1 x
Conformity certificate
Conformity certificate 1086555 VOLTCRAFT DPPS-16-30 Bench PSU (adjustable voltage) 1 - 16 0 - 30 A 480 W USB programmable No. of outputs 1 x
Warranty Terms
Warranty Terms 1086555 VOLTCRAFT DPPS-16-30 Bench PSU (adjustable voltage) 1 - 16 0 - 30 A 480 W USB programmable No. of outputs 1 x
Download
Download 1086555 VOLTCRAFT DPPS-16-30 Bench PSU (adjustable voltage) 1 - 16 0 - 30 A 480 W USB programmable No. of outputs 1 x
Download 1086555 VOLTCRAFT DPPS-16-30 Bench PSU (adjustable voltage) 1 - 16 0 - 30 A 480 W USB programmable No. of outputs 1 x
Description
This text is machine translated.
Features
- 3 user-definable presets (Preset) for U und I
- Voltage, current and output on/off can be remote controlled
- Digital double function-adjustment control for rough and detailed control
- Overload protection
- Temperature regulated unit fans.
Scope of delivery
- Power cord
- Plug for Remote connection
- USB cable 1.5 m
- Software CD
- User manual.












