There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
DPPS-60-15
Bench PSU (adjustable voltage)
1 x
900 W
SMPSU
USB
programmable
(W x H) 200 mm x 90 mm
ISO standards
3.2 kg
Desktop
60 V DC
1 V DC
15 A
0 A
Low power device panel plug, IEC 320 C14
5 calibration values per range; VDC, VAC, ADC, AAC
Synchronised
200 mm
90 mm
5 mV
Certified by EU Garan
User & Safety Instructions 2454031 VOLTCRAFT DPPS-60-15 Bench PSU (adjustable voltage) Calibrated to (ISO standards) 1 - 60 0 - 15 A 900 W USB programmable
Warranty Terms 2454031 VOLTCRAFT DPPS-60-15 Bench PSU (adjustable voltage) Calibrated to (ISO standards) 1 - 60 0 - 15 A 900 W USB programmable