
Number
Highlights & Details
Voltcraft DS-50S Table top scales
- Weight range 50 kg
- Readability 1 g
- Measuring weight, counting, hold, tare function
Technical specifications
- Weight range
50 kg
- Product type
Table top scales
- Readability
1 g
- Display
Digital
- Power supply (LOV)
battery-powered
via PSU (optional)
Manufacturer's standards (no certificate)
- Factory colour
Silver
- Dim
(L x W x H) 260 x 180 x 38 mm
- Weight
1105 g
- Weight resolution
1 g
- Weighing plate
Stainless steel
- Width
180 mm
- Height
38 mm
- Length
260 mm
- Type
DS-50S
- Features
Counting
- Top plate (width)
180 mm
- Top plate (length)
198 mm
- Plastic free packaging
Plastic-free packaging
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 2490613 VOLTCRAFT DS-50S Table top scales Weight range 50 kg Readability 1 g battery-powered, via PSU (optional) Silver
User & Safety Instructions
User & Safety Instructions 2490613 VOLTCRAFT DS-50S Table top scales Weight range 50 kg Readability 1 g battery-powered, via PSU (optional) Silver
Warranty Terms
Warranty Terms 2490613 VOLTCRAFT DS-50S Table top scales Weight range 50 kg Readability 1 g battery-powered, via PSU (optional) Silver
Description
This text is machine translated.
Features
- Units: Kg:g, lb, oz, lb:oz
- Automatic power off: 285 seconds
- LCD size: 75 x 30 mm
Scope of delivery
- Scale
- 3x AAA batteries
- User manual







