
Highlights & Details
Voltcraft 4-channel storage oscilloscope 1000 Series
- 200 MHzBandwidth
- 4 channels
- USB interface for data transfer
- 17.7 cm (7") TFT color display
Technical specifications
- Product type
Digital
- Bandwidth
200 MHz
- Channel sample rate
1 GS/s
- Displays
TFT colour display
- Resolution
8 Bit
- Screen size
17,7 cm (7")
- Oscilloscope features
Digital storage (DSO)
- Time base
2 nS-100 S/div
- No. of analogue inputs
4
Manufacturer's standards (no certificate)
- Reading category
CAT II 300 V
- Vertical deflection
500 μV - 10 V/div
- Input impedance
1 MΩ
- Input coupling
AC/DC/GND
- Input voltage
500 ΜV/div to 10 V/div
- Power supply (details)
100-240 Vrms, 45 Hz to 440 Hz, V AC
- Dim
(L x W x H) 313 x 108 x 142 mm
- Weight
2.8 kg
- Display
800 x 480 p
- Width
108 mm
- Height
142 mm
- Length
313 mm
- Interfaces
USB 2.0 port A
USB 2.0 port B
- Channel memory depth
64 KP
- Type
DSO-1204E
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 1589987 VOLTCRAFT DSO-1204E Digital 200 MHz 4-channel 1 GS/s 64 KP 8 Bit Digital storage (DSO) 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1589987 VOLTCRAFT DSO-1204E Digital 200 MHz 4-channel 1 GS/s 64 KP 8 Bit Digital storage (DSO) 1 pc(s)
Information
Information 1589987 VOLTCRAFT DSO-1204E Digital 200 MHz 4-channel 1 GS/s 64 KP 8 Bit Digital storage (DSO) 1 pc(s)
Conformity certificate
Conformity certificate 1589987 VOLTCRAFT DSO-1204E Digital 200 MHz 4-channel 1 GS/s 64 KP 8 Bit Digital storage (DSO) 1 pc(s)
Warranty Terms
Warranty Terms 1589987 VOLTCRAFT DSO-1204E Digital 200 MHz 4-channel 1 GS/s 64 KP 8 Bit Digital storage (DSO) 1 pc(s)
Download
Download 1589987 VOLTCRAFT DSO-1204E Digital 200 MHz 4-channel 1 GS/s 64 KP 8 Bit Digital storage (DSO) 1 pc(s)
Download 1589987 VOLTCRAFT DSO-1204E Digital 200 MHz 4-channel 1 GS/s 64 KP 8 Bit Digital storage (DSO) 1 pc(s)
Description
Calibration according to factory standard:
A factory calibration is within the framework of quality assurance in production of the measuring device. This is sufficient for general measurements and ensures compliance with the tolerance limits as stated in the technical data. The technical data are in the manual. This does not include certification.
Features
- USB interface
- Built-in help system.
Scope of delivery
- Digital Storage Oscilloscope
- 4 probes
- USB cable
- Power cord
- Software CD with full english instructions
- Quick guide.






