
Number
Highlights & Details
DSO-2072H DIGITAL OSCILLOSCOPE 3 IN 1
- 3 in 1 - Oscilloscope, multimeter and waveform generator
- 8.89 cm LCD color screen (320 x 240 pixels)
- USB Type-C interface
Technical specifications
- Max. 10,000 wfm/s
- Product type
Handheld oscilloscope
- Bandwidth
70 MHz
- Channel sample rate
250 MSa/s
- Displays
Colour LCD
- Resolution
8 Bit
- Screen size
8.89 cm (3.5")
- Oscilloscope features
Handheld
Function generator
Multimeter functions
- Time base
5ns/div - 1000s/div, step by 1- 2-5
- No. of analogue inputs
2
Manufacturer's standards (no certificate)
- Reading category
CAT II 400 V
- Vertical deflection
10mV/div - 10V/div
- Input impedance
1 MΩ±2%, 16 pF±10 pF
- Input coupling
DC, AC, ground
- Input voltage
400 V (DC + AC ,PK - PK)
- Power supply (details)
100 - 240 VACRMS, 50/60 Hz, CAT Ⅱ
DC INPUT: 5VDC, 2A
- Dim
(L x W x H) 198 x 38 x 96 mm
- Weight
600 g
- Width
38 mm
- Height
96 mm
- Length
198 mm
- Interfaces
USB device
- Channel memory depth
8 KP
- Type
DSO-2072H
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 2380256 VOLTCRAFT DSO-2072H Handheld oscilloscope 70 MHz 2-channel 250 MSa/s 8 KP 8 Bit Handheld, Function generator, Multimeter
User & Safety Instructions
User & Safety Instructions 2380256 VOLTCRAFT DSO-2072H Handheld oscilloscope 70 MHz 2-channel 250 MSa/s 8 KP 8 Bit Handheld, Function generator, Multimeter
User & Safety Instructions 2380256 VOLTCRAFT DSO-2072H Handheld oscilloscope 70 MHz 2-channel 250 MSa/s 8 KP 8 Bit Handheld, Function generator, Multimeter
Warranty Terms
Warranty Terms 2380256 VOLTCRAFT DSO-2072H Handheld oscilloscope 70 MHz 2-channel 250 MSa/s 8 KP 8 Bit Handheld, Function generator, Multimeter
Download
Download 2380256 VOLTCRAFT DSO-2072H Handheld oscilloscope 70 MHz 2-channel 250 MSa/s 8 KP 8 Bit Handheld, Function generator, Multimeter
Download 2380256 VOLTCRAFT DSO-2072H Handheld oscilloscope 70 MHz 2-channel 250 MSa/s 8 KP 8 Bit Handheld, Function generator, Multimeter
Description
This text is machine translated.
Features
- Oscilloscope:
- 70 MHz bandwidth , 2 channels
- Max. 250 MSa/s sampling rate
- Max. 8K record length
- 8-bit vertical resolution
- Multimeter:
- CATII 1000 V
- 20,000 Counts
- Auto-range
- TRMS
- Measuring type - Voltage, current, resistance, capacitance, on/off, diode
- Waveform generator:
- Max. 25 MHz frequency output, 1 channel
- Max. 125 MSa/s sampling rate
- 0.1 Hz frequency resolution
- 14-bit vertical resolution
- 8K waveform length
Scope of delivery
- Oscilloscope
- Probes
- Probe adjust tool
- USB cable
- Soft bag
- 2 x BNC to alligator clip cable
- 1 x pair of Multimeter test leads (Red & Black)
- Software + English manual on CD
- Quick guide
- Safety hint sheet





























