
Highlights & Details
DSO-2202H + AFG DIGITAL OSCILLOSCOPE 3 IN 1
- 3 in 1 - Oscilloscope, multimeter and waveform generator
- 8.89 cm LCD color screen (320 x 240 pixels)
- USB Type-C interface
Technical specifications
- Max 10,000 WFM/s
- Product type
Handheld oscilloscope
- Bandwidth
200 MHz
- Channel sample rate
1 GS/s
- Displays
8.89 cm TFT LCD, 320 x 240 pixels
- Resolution
8 Bit
- Screen size
8.89 cm
- Oscilloscope features
Handheld
- Time base
2ns/div~1000s/div, step by 1 – 2 - 5
- No. of analogue inputs
2
Manufacturer's standards (no certificate)
- Reading category
CAT II 400 V
- Vertical deflection
10mV/div~10V/div
- Input impedance
1 MΩ±2%, parallel dazu 16 pF±10 pF
- Input coupling
DC, AC, ground
- Input voltage
400 V (DC + AC, PK - PK)
- Power supply (details)
5V DC, 2A
- Dim
(L x W x H) 198 x 38 x 96 mm
- Weight
0.6 kg
- Display
8.89 cm
- Width
38 mm
- Height
96 mm
- Length
198 mm
- Interfaces
USB device
- Channel memory depth
8 KP
- Type
DSO-2202H + AFG
- Plastic free packaging
Plastic-free packaging
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 2687724 VOLTCRAFT DSO-2202H + AFG Handheld oscilloscope 200 MHz 2-channel 1 GS/s 8 KP 8 Bit Handheld 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2687724 VOLTCRAFT DSO-2202H + AFG Handheld oscilloscope 200 MHz 2-channel 1 GS/s 8 KP 8 Bit Handheld 1 pc(s)
Warranty Terms
Warranty Terms 2687724 VOLTCRAFT DSO-2202H + AFG Handheld oscilloscope 200 MHz 2-channel 1 GS/s 8 KP 8 Bit Handheld 1 pc(s)
Download
Download 2687724 VOLTCRAFT DSO-2202H + AFG Handheld oscilloscope 200 MHz 2-channel 1 GS/s 8 KP 8 Bit Handheld 1 pc(s)
Download 2687724 VOLTCRAFT DSO-2202H + AFG Handheld oscilloscope 200 MHz 2-channel 1 GS/s 8 KP 8 Bit Handheld 1 pc(s)
Description
This text is machine translated.
Features
- Oscilloscope:
- 200 MHz bandwidth , 2 channels
- Max. 1 GSa/s sampling rate
- Max. 8K record length
- 8-bit vertical resolution
- Multimeter:
- CATII 1000 V
- 20,000 Counts
- Auto-range
- TRMS
- Measuring type - Voltage, current, resistance, capacitance, on/off, diode
- Waveform generator:
- Max. 25 MHz frequency output, 1 channel
- Max. 125 MSa/s sampling rate
- 0.1 Hz frequency resolution
- 14-bit vertical resolution
- 8K waveform length
Scope of delivery
- Oscilloscope
- Probes
- Probe adjust tool
- USB cable
- Carrying bag
- 2 x BNC to alligator clip cable
- 1 x pair of Multimeter test leads (Red & Black)
- Software + English manual on CD
- Quick guide
- Safety hint sheet






















