
Highlights & Details
VOLTCRAFT DSP-15010 DC power supply
- No. of outputs 1 x
- 0 - 150 / 10 A (max.)
- 500 W
- USB
Technical specifications
- Input frequency: 50/60 Hz
- Input fuse: 250 V, F10 A
- Resolution: 10 mV, 1 mA
- Power cord length: 1.5 m
- USB cable length: 1.08 m
- Type
DSP-15010
- Product type
Bench PSU (adjustable voltage)
- No. of outputs
1 x
500 W
- Interfaces
USB
- Features
remote controlled
- Dim
(L x W x H) 185 x 200 x 92 mm
Manufacturer's standards (no certificate)
- Input voltage
100 V AC
240 V AC
- Weight
1.6 kg
- Output
USB
- Output voltage (max.)
150 V
- Output voltage (min.)
0 V
- Max. output current
10 A
- Output current (min.)
0 A
- Type
DC power supply
- Width
200 mm
- Height
92 mm
- Length
185 mm
- Residual ripple
Voltage (Vp-p): ≤150 mVp-p
Current (rms): ≤30 mA
- Max. temperature
40 °C
- Min. temperature
0 °C
- Plastic free packaging
Plastic-free packaging
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 3451553 VOLTCRAFT DSP-15010 Bench PSU (adjustable voltage) 0 - 150 10 A (max.) 500 W USB No. of outputs 1 x
User & Safety Instructions
User & Safety Instructions 3451553 VOLTCRAFT DSP-15010 Bench PSU (adjustable voltage) 0 - 150 10 A (max.) 500 W USB No. of outputs 1 x
User & Safety Instructions 3451553 VOLTCRAFT DSP-15010 Bench PSU (adjustable voltage) 0 - 150 10 A (max.) 500 W USB No. of outputs 1 x
Warranty Terms
Warranty Terms 3451553 VOLTCRAFT DSP-15010 Bench PSU (adjustable voltage) 0 - 150 10 A (max.) 500 W USB No. of outputs 1 x
Download
Download 3451553 VOLTCRAFT DSP-15010 Bench PSU (adjustable voltage) 0 - 150 10 A (max.) 500 W USB No. of outputs 1 x
Description
Features
- Ultra-thin body with portable and easy-to-use design
- 500 W constant power for multiple applications
- Overvoltage/overcurrent/Over-temperature protection
- Power-on automatic output setting
- Intelligent temperature control fan for optimal cooling and minimal noise
- 4 groups of memory shortcut parameters for quick output
- USB device communication port, supports SCPI
- Constant voltage CV/constant current CC mode for effective circuit protection
- LCD display
Scope of delivery
- DC power supply
- Power cord
- USB cable
- Fuse
- User manual
- Safety hint sheet



















