
Number
Highlights & Details
VOLTCRAFT DSP-3010 LAB POWER SUPPLY
- Number of outputs1x
- Output voltage: 0 - 30 V
- Output current: 0 - 10 A
- Resolution: 10 mV, 1mA
- Max. power: 300 W
- Interface: USB 2.0
- Slave function
Technical specifications
- Type
DSP-3010
- Product type
Bench PSU (adjustable voltage)
- No. of outputs
1 x
300 W
- Technology
SMPSU
- Interfaces
USB 2.0 port A
- Features
remote controlled
- Dim
(L x W x H) 186 x 200 x 92 mm
Manufacturer's standards (no certificate)
- Input voltage
230 V AC
- Weight
1.5 kg
- Output
4 mm connector
- Output voltage (max.)
30 V
- Output voltage (min.)
0 V
- Max. output current
10 A
- Output current (min.)
0 A
- Mains supply
IEC 320 C14
- Type
Bench, Switch
- Width
200 mm
- Height
92 mm
- Length
186 mm
- Residual ripple
30 mV
- Max. temperature
40 °C
- Min. temperature
0 °C
- Plastic free packaging
Plastic-free packaging
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 2446363 VOLTCRAFT DSP-3010 Bench PSU (adjustable voltage) 0 - 30 0 - 10 A 300 W USB 2.0 port A remote controlled No. of outputs
User & Safety Instructions
User & Safety Instructions 2446363 VOLTCRAFT DSP-3010 Bench PSU (adjustable voltage) 0 - 30 0 - 10 A 300 W USB 2.0 port A remote controlled No. of outputs
User & Safety Instructions 2446363 VOLTCRAFT DSP-3010 Bench PSU (adjustable voltage) 0 - 30 0 - 10 A 300 W USB 2.0 port A remote controlled No. of outputs
User & Safety Instructions 2446363 VOLTCRAFT DSP-3010 Bench PSU (adjustable voltage) 0 - 30 0 - 10 A 300 W USB 2.0 port A remote controlled No. of outputs
Conformity certificate
Conformity certificate 2446363 VOLTCRAFT DSP-3010 Bench PSU (adjustable voltage) 0 - 30 0 - 10 A 300 W USB 2.0 port A remote controlled No. of outputs
Warranty Terms
Warranty Terms 2446363 VOLTCRAFT DSP-3010 Bench PSU (adjustable voltage) 0 - 30 0 - 10 A 300 W USB 2.0 port A remote controlled No. of outputs
Download
Download 2446363 VOLTCRAFT DSP-3010 Bench PSU (adjustable voltage) 0 - 30 0 - 10 A 300 W USB 2.0 port A remote controlled No. of outputs
Download 2446363 VOLTCRAFT DSP-3010 Bench PSU (adjustable voltage) 0 - 30 0 - 10 A 300 W USB 2.0 port A remote controlled No. of outputs
Description
Features
- 7.11 cm (2.8") TFT LCD screen, 480 x 320 pixels
- Interface: USB 2.0
- USB communication, compatible with SCPI communication protocol
- Over voltage protection
- Over current protection
- Over temperature protection
- Fan cooling, temperature intelligent speed control
Scope of delivery
- Power supply
- Power cord
- USB cable
- 1x Fuse (250V)
- User manual
- Safety hintsheet
- Software CD




















