
Highlights & Details
Hand thermometer DT-300
- Temperature range: -50 to +300 °C
- Splash-proof
Technical specifications
- Sensor length: 144 mm
- Product type
Thermometer
- Sample rate
1 s
- Max. temperature
+300 °C
- Accuracy ± °C
1 °C
- Sensor type
K
SCS-accredited certification body
- Sensor version
detachable
- Dim
(L x W x H) 137 x 72 x 25 mm
- Response time
1 s
- Resolution (temperature)
0.1 °C
- Probe length
144 mm
- Weight
170 g
- Calibration service
3 suitable calibration values in the measuring range of the respective device (-20; 0;+60 °C)
- Calibration range
1 channel
- Width
72 mm
- Height
25 mm
- Length
137 mm
- Power supply
AAA battery (2x)
- Min. temperature
-50 °C
- Type
DT-300
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2470731 VOLTCRAFT DT-300 Thermometer Calibrated to (SCS-accredited certification body) -50 - +300 °C Sensor type K
Warranty Terms
Warranty Terms 2470731 VOLTCRAFT DT-300 Thermometer Calibrated to (SCS-accredited certification body) -50 - +300 °C Sensor type K
Description
This text is machine translated.
Features
- Data hold
- Min./max. measurement. Min./max. measurement.
- °C/°F conversion
- Configurable alarm value
Scope of delivery
- Penetration sensor
- 2 batteries (AAA)
- User manual.











