
Number
Highlights & Details
Voltcraft DT-70 Temperature meter
- Measuring range: -40 to 70 °C
- Resolution: 0.1 °C
- 3 m temperature probe cable
- HACCP thermometer with IP65 sensor
- Large LCD display
Technical specifications
- {protection class} IP65.
- Product type
Cable temperature sensor
- Temperature reading range (min.)
-40 °C
- Temperature reading range (max.)
+70 °C
- Sensor type
NTC
- Accuracy ± °C
0.5 °C
Manufacturer's standards (no certificate)
- Dim
(L x W x H) 66.6 x 14.3 x 66.6 mm
- Resolution (temperature)
0.1 °C
- Features
Complies with HACCP standards
- Probe length
300 cm
- Weight
76.5 g
- Temperature reading range
-40 up to +70 °C
- Width
14.3 mm
- Height
66.6 mm
- Length
66.6 mm
- Power supply (details)
CR2032, 3 V
- Plastic free packaging
Plastic-free packaging
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 2464281 VOLTCRAFT DT-70 Cable temperature sensor Temperature reading range -40 up to +70 °C Sensor type NTC Complies with HACCP
User & Safety Instructions
User & Safety Instructions 2464281 VOLTCRAFT DT-70 Cable temperature sensor Temperature reading range -40 up to +70 °C Sensor type NTC Complies with HACCP
Conformity certificate
Conformity certificate 2464281 VOLTCRAFT DT-70 Cable temperature sensor Temperature reading range -40 up to +70 °C Sensor type NTC Complies with HACCP
Warranty Terms
Warranty Terms 2464281 VOLTCRAFT DT-70 Cable temperature sensor Temperature reading range -40 up to +70 °C Sensor type NTC Complies with HACCP
Description
This text is machine translated.
Features
- High/Low temperature alarm
- Max/Min, Hold function
- Low battery indicator
- °C / °F switchable
Scope of delivery
- Thermometer with 3m temperature probe
- Detachable stand
- 1x CR2032 3 V
- User manual







