
Number
Highlights & Details
DVM Module 230
- Assembly dimensions 45 x 22 mm
- Factory colour Green
Technical specifications
- Product type
Digital rack-mount meter
- Reading type
mV
- Type
DVM230G
- Recess width
45 mm
- Recess height
22 mm
- Dim
(W x H x D) 48 x 24 x 14 mm
- Features
selectable units
- Factory colour
Green
- Width
48 mm
- Height
24 mm
- Frame width
48 mm
- Interfaces
none
- Digit height
10 mm
- Depth
14 mm
- Digits
1999
- Display (details)
LCD
- Assembly dimensions
45 x 22 mm
- Total dimensions
48 x 24 mm mm
- Power supply (details)
9 V DC
- Current consumption
2 mA (with background lighting 50mA)
- Tolerance
±0.5% + 10 digits
- Display range
0 - 1999
- Reading range
±199.9 mV
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 126505 VOLTCRAFT DVM230G Digital rack-mount meter ±199.9 mV
Information
Information 126505 VOLTCRAFT DVM230G Digital rack-mount meter ±199.9 mV
Conformity certificate
Conformity certificate 126505 VOLTCRAFT DVM230G Digital rack-mount meter ±199.9 mV
Warranty Terms
Warranty Terms 126505 VOLTCRAFT DVM230G Digital rack-mount meter ±199.9 mV
Description
Standard modules with DIN dimensions 48 x 24 mm and 10 mm digit height. With low-battery warning, data hold function, display options for the following units: °C, °F, V, A, µ, m, M, k, O and backlight.
Features
- Input resistance 100 megaohms
- 100 MO
- Virtually any measuring range may be achieved by simply adding resistors (voltage divider, shunt), example: It is connected to pin headers, setting the units and decimals via solder tags.








