
Number
Highlights & Details
VOLTCRAFT EL-1200 DC Electronic load
- DC 150 V / 20 A
- 200 W
- Parallel operation possible up to 2 kW
Technical specifications
- Frequency range: 50, 60 Hz
- Minimum operating voltage: 0.8 V, 20 A
- Resolution: 1 mV, 1 mA
- Type
EL-1200
- Input voltage
0-150 V
- Product type
Electrical load
- Min. input voltage
0 V DC
- Load input current (max.)
20 A
- Max. non-stop power rating
200 W
- Dim
(L x W x H) 375 x 215 x 88 mm
- Max. input voltage
150 V DC
- Weight
4.2 kg
Manufacturer's standards (no certificate)
- Non-stop power rating
0 W
- Inputs
0-20 A
- Min. load input current
0 A
- Load connection
Screw terminals (front)
- Width
215 mm
- Height
88 mm
- Length
375 mm
- Interfaces
USB
RS232
- Type
DC Electronic load
- Max. temperature
40 °C
- Min. temperature
0 °C
- Plastic free packaging
Plastic-free packaging
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 3364228 VOLTCRAFT EL-1200 Electrical load 150 V DC 20 A 200 W
User & Safety Instructions
User & Safety Instructions 3364228 VOLTCRAFT EL-1200 Electrical load 150 V DC 20 A 200 W
Warranty Terms
Warranty Terms 3364228 VOLTCRAFT EL-1200 Electrical load 150 V DC 20 A 200 W
Download
Download 3364228 VOLTCRAFT EL-1200 Electrical load 150 V DC 20 A 200 W
Description
The VOLTCRAFT EL-1200 DC is used for various applications like the testing of power supplies, batteries/batteries or chargers. It offers load control according to constant current (CC), constant voltage (CV), constant resistance (CR) and constant power (CP). Furthermore, functions such as dynamic current testing up to 10 kHz and remote compensation are integrated. 1 output is available, the load values can be set up to a maximum of 150 V, 20 A and 200 W.
Safe operation
In order to ensure safe operation, the VOLTCRAFT EL-1200 DC is repeatedly protected from overvoltages, overloads, overloads and overheating. The parallel control supports up to 10 devices and is also suitable for potentially powerful applications.
Easy analysis
All data is displayed on the easy-to-read 10 cm (3.9 inch) TFT LCD color display. Furthermore, a USB-connection as well as a RS232 standard interface for SCPI-protocols are also available.
Installation and accessories
For the stand-alone operation the VOLTCRAFT EL-1200 DC is equipped with foldable pedestal The power supply unit requires two height units half the rack width for rack installation. The unit is supplied with a power cable, a user manual and a safety data sheet.
This text is machine translated.
Features
- 1/2 2U standard rack size, suitable for rack-mount use
- 10 cm (3.9 inch) TFT colour LCD display
- Four modes: constant current (CC), constant voltage (CV), constant resistance (CR), constant power (CP)
- Dynamic current testing up to 10 kHz
- Remote compensation
- Multiple protection functions: overvoltage, overcurrent, overpower, overheat, etc.
- Standard RS232 interface, supports SCPI protocol
- Parallel control, supports up to 10 units for potential high power requirements.
Scope of delivery
- Electronic load
- Power cord
- User manual
- Safety hint sheet


















