
Number
Highlights & Details
Earth test leads reel with crocodile clip, 30 m
- CAT III 1000 V, 10 A
- 30 m earth test leads reel with handle
- Cable: green PVC 18 AWG Ø3.5 mm
- With yellow crocodile clip
Technical specifications
- - 30m earth test leads reel with handle
- - Cable: green PVC 18AWG Ø3.5mm
- - CAT III 1000V 10A
- - with yellow crocodile clip
- - easy to put back the cable to the reel with the handle
- - with yellow crocodile clip (CAT III 1000V/CAT IV 600V 10A) which can test up to diameter 25mm
- Product type
PG test lead
- Type A
4 mm plug
- Type B
4 mm socket
- Cable length
30 m
- Factory colour
Green
- Plug features
Insulated
Straight
Rigid
- Material
PVC
- Cable cross section
1 mm²
- Nominal voltage
1000 V
- Nominal current
10 A
- Nominal current - rounded value
10 A
- Jack diameter
4 mm
- Contact material
Copper
- Reading category
CAT III 1000 V
- Width
200 mm
- Height
270 mm
- Type
EML-30
- Plastic free packaging
Plastic-free packaging
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 3462532 VOLTCRAFT EML-30 PG test lead 4 mm plug 4 mm socket 30 m Green 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3462532 VOLTCRAFT EML-30 PG test lead 4 mm plug 4 mm socket 30 m Green 1 pc(s)
Warranty Terms
Warranty Terms 3462532 VOLTCRAFT EML-30 PG test lead 4 mm plug 4 mm socket 30 m Green 1 pc(s)
Description
Manoeuvrable and easy to handle
Closed spindle with crank. Rapid winding after measurement saves time when tidying up. The cable guide prevents the tangling during winding.
In the cable structure of the test lead many veryfine copper single strands are stranded. This increases the flexibility of the cable. The PVC insulation can be cleaned much more easily with a cloththan silicone test leads.
Long operating life
High tensile strength for daily use, thanks to particularly tear-resistant plastic fiberswhich are stranded together with copper wires.
This text is machine translated.




