
Number
Highlights & Details
2-way Way-articulation camera probe,Probe diameter 5.5 mm, 80 cm
- For endoscope with Probe diameter 5.5 mm
- Probe length: 80 cm
- Continuous camera movement in 2 directions
- Flexible camera probe
Technical specifications
- Bending radius: 50 mm
- Field of view 55°
- Ambient temperature: -20 to +60 °C.
- Probe length
80 cm
- Product type
Endoscope probe
- Probe diameter
5.5 mm
- Light source
4 LEDs, white, 4200 lx dimmable
- Camera resolution
320 x 240 Pixel
- Min. focusing distance
20 mm
- Dim
(Ø x L) 5.5 mm x 1.05 m
- Weight
380 g
- Endoscope features
Waterproof
LED lit
Swivelling
- Focus
20 – 60 mm
- Suitable for
Voltcraft
- Suitable for
VOLTCRAFT BS-1000T
VOLTCRAFT BS-1500T
- Length
1.05 m
- (Ø)
5.5 mm
IP67
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 102741 VOLTCRAFT Endoscope probe Probe diameter 5.5 mm 80 cm Waterproof, LED lit, Swivelling
Conformity certificate
Conformity certificate 102741 VOLTCRAFT Endoscope probe Probe diameter 5.5 mm 80 cm Waterproof, LED lit, Swivelling
Warranty Terms
Warranty Terms 102741 VOLTCRAFT Endoscope probe Probe diameter 5.5 mm 80 cm Waterproof, LED lit, Swivelling
Description
The Way-articulation camera probe is an endoscope camera probe with movable camera tip. The probe tip can be equipped with a small rotary lever in two directions around 300° moved and in the position can be fixed. This function is ideal for visual inspection of inaccessible areas.
Features
- Flexible design
- Continuous camera movement in two directions.
- LED lighting
- Watertight (IP67)
- Ø 5.5 mm camera head
- 0.8 m long
Scope of delivery
- Endoscope camera
- Protective cover
- Cleaning set
- Aufbewahrungskofffer
- User manual.

