
Number
Highlights & Details
Endoscope camera probe dual flexible 1 m/5.8 mm dia.
- For endoscope with Probe diameter 5.8 mm
- Probe length: 1 m
- With two switchable view directions 0°/90°
- Flexible camera probe
Technical specifications
- Bending radius: 50 mm
- Field of view 55°
- Ambient temperature: -20 to +60 °C.
- Probe length
1 m
- Product type
Endoscope probe
- Probe diameter
5.8 mm
- Light source
4 LEDs, white, 4200 lx dimmable
- Camera resolution
320 x 240 Pixel
- Min. focusing distance
20 mm
- Dim
(Ø x L) 5.8 mm x 1.01 m
- Weight
130 g
- Endoscope features
Waterproof
LED lit
Swivelling
- Focus
20 – 60 mm
- Suitable for
Voltcraft
- Suitable for
VOLTCRAFT BS-1000T
VOLTCRAFT BS-1500T
- Length
1.01 m
- (Ø)
5.8 mm
IP67
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 103558 VOLTCRAFT Endoscope probe Probe diameter 5.8 mm 1 m Waterproof, LED lit, Swivelling
Conformity certificate
Conformity certificate 103558 VOLTCRAFT Endoscope probe Probe diameter 5.8 mm 1 m Waterproof, LED lit, Swivelling
Warranty Terms
Warranty Terms 103558 VOLTCRAFT Endoscope probe Probe diameter 5.8 mm 1 m Waterproof, LED lit, Swivelling
Description
If you need a probe, with which you both at the front as well as 90° to the side want to see, we have for you the perfect compromise! The dual camera can be simply by pressing a button the view from 0° to 90° or vice-versa. The 0° View allows the normal straight view, with the 90° view, you can look at the side of the objects, such as side walls, etc., without the camera probe.
Features
- Flexible design
- Camera with two view directions 0°/90°
- Manual change of direction
- LED lighting
- Watertight (IP67)
- Ø 5.8 mm camera head
- Resistant to motor and gear oils.

