
Number
Highlights & Details
4-way-Way-articulation camera probe, Probe-Ø 7.5 mm, 0.8 m
- For endoscope with probe diameter 7.5 mm
- Probe length: 0.8 m
- Continuous camera movement in 4 directions
- Flexible camera probe
Technical specifications
- Bending radius: 100 mm
- Field of view 56°
- Ambient temperature: -20 to +60 °C.
- Probe length
80 cm
- Product type
Endoscope probe
- Probe diameter
7.5 mm
- Light source
4 LEDs, white, 1000 lx dimmable
- Camera resolution
640 x 480 Pixel
- Min. focusing distance
25 mm
- Weight
630 g
- Endoscope features
Waterproof
LED lit
Swivelling
- Focus
25 - 70 mm
- Suitable for
Voltcraft
- Suitable for
VOLTCRAFT BS-1000T
VOLTCRAFT BS-1500T
- Length
1.08 m
IP67
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 103546 VOLTCRAFT Endoscope probe Probe diameter 7.5 mm 80 cm Waterproof, LED lit, Swivelling
Conformity certificate
Conformity certificate 103546 VOLTCRAFT Endoscope probe Probe diameter 7.5 mm 80 cm Waterproof, LED lit, Swivelling
Warranty Terms
Warranty Terms 103546 VOLTCRAFT Endoscope probe Probe diameter 7.5 mm 80 cm Waterproof, LED lit, Swivelling
Description
The Way-articulation camera probe is an endoscope camera probe with movable camera tip. The probe tip can be equipped with two small rotary lever continuously in four directions to 240° moved and in the position can be fixed. This function is ideal for visual inspection of inaccessible areas.
Features
- Flexible design
- Continuous camera movement in four directions
- LED lighting
- Watertight (IP67)
- Ø 7.5 mm camera head
- 0.8 m long
Scope of delivery
- Endoscope camera
- Protective cover
- Cleaning set
- Aufbewahrungskofffer
- User manual.


