
Highlights & Details
ESPS-1000-N Power adapter
- Output voltage 3 - 12 V/DC
- Output current max. 1 A
- 12 W Power
- DC-connection: Plug
Technical specifications
- Total output power: 3.0V (3W) / 4.5V (4.5W) / 5.0V (5.0W) / 6.0V (6.0W) / 7.5V (7.5W) / 9.0V (9W) / 12.0V(12.0W) Max
- Output Connector:
- A-2.5MM
- B-3.5MM
- D-5 X 2.1MM
- G-5.5 X 2.5MM
- H-3.5 X 1.35MM
- N-5.5 X 1.5MM
- Product type
Mains PSU (adjustable voltage)
- Used at
Mains socket
- Max. output current
1 A
- Output voltage
3 V DC
4.5 V
5 V DC
6 V DC
7.5 V DC
9 V DC
12 V DC
- Output current (max.) - rounded
1 A
- Output
Europlug
- Input voltage
100 V AC
240 V AC
12 W
- Dim
(L x W x H) 77 x 42 x 72 mm
- Connection
Plug
- No. of inputs
1 x
- Input voltage (max.)
240 V AC
- Min. input voltage
100 V AC
- EuP Status
Level VI
- Weight
85 g
- Cable length
1.80 m
- Width
42 mm
- Height
72 mm
- Length
77 mm
- Type
ESPS-1000-N
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2264185 VOLTCRAFT ESPS-1000-N Mains PSU (adjustable voltage) N/A 1 A 12 W
Warranty Terms
Warranty Terms 2264185 VOLTCRAFT ESPS-1000-N Mains PSU (adjustable voltage) N/A 1 A 12 W
Description
The ESPS power supply can be used worldwide and is best suitable as spare or replacement power supply for many applications. The output voltage can be set in 7 stages. The energy saving in standby mode is over 90% compared to conventional linear power supplies. Exchange your conventional power supply with a power saving mains supply of VOLTCRAFT and save money thereby.
This text is machine translated.
This text is machine translated.
Features
- Output voltage can be set
- With Power-LED.
Scope of delivery
- Power adapter
- 2x jack plugs (2.5 and 3.5 mm)
- 4x barrel plugs (outer / inner Ø in mm): 3.5 / 1.35; 5.0 / 2.1; 5.5 / 1.5; 5.5 / 2.5
- 1 x key-operated switch
- Operating instructions






