There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Insulation tester
50 V
100 V
250 V
500 V
1000 V
Insulation resistance
AC voltage
DC voltage
acoustic (test current 200 mA)
DAkkS standards
0.01 Ω - 20.0 GΩ
none
IP40
6 Mignon batteries (AA)
(L x W x H) 5.9 x 10.3 x 22.5 cm
640 g
Digital (LCD)
20 GΩ
600 V
0.1 V
CAT IV 600 V
10.3 cm
22.5 cm
5.9 cm
Certified by EU Garan
Datasheet 1411656 VOLTCRAFT ET-200 Insulation tester Calibrated to (DAkkS standards) 50 V, 100 V, 250 V, 500 V, 1000 V 20 GΩ
User & Safety Instructions 1411656 VOLTCRAFT ET-200 Insulation tester Calibrated to (DAkkS standards) 50 V, 100 V, 250 V, 500 V, 1000 V 20 GΩ
Information 1411656 VOLTCRAFT ET-200 Insulation tester Calibrated to (DAkkS standards) 50 V, 100 V, 250 V, 500 V, 1000 V 20 GΩ
Conformity certificate 1411656 VOLTCRAFT ET-200 Insulation tester Calibrated to (DAkkS standards) 50 V, 100 V, 250 V, 500 V, 1000 V 20 GΩ
Warranty Terms 1411656 VOLTCRAFT ET-200 Insulation tester Calibrated to (DAkkS standards) 50 V, 100 V, 250 V, 500 V, 1000 V 20 GΩ
The necessary accessories are required to use the article as described.