
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 5.45
5
6% = € 0.32
€ 5.13
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 5.45 / piece)
€ 5.45
plus VAT.
14-day return policy included
Highlights & Details
FF-12A -0632 MULTIMETER FUSE
- Nominal current: 12 A
- Nominal voltage: 1000 V DC/AC
Technical specifications
- Product type
Multimeter fuse
- Nominal voltage
1000 V DC/AC
- Dim
(Ø x L) 6.4 mm x 32 mm
- Nominal current
12 A
- Nominal current - rounded value
12 A
- Breaking capacity
10k A
- Reverse switching current
120 A
- Switch-off capacity
10 kA
- Release characteristics
A/10 kA
- Fuse layout
Ceramic tube
- Length
32 mm
- (Ø)
6.4 mm
- Certification marks
CE/ROHS/UL
- Content
1 pc(s)
- Industrial packaging
Yes
- Moisture Sensitiviy Level (MSL)
1
- Type
FF-12A-0632
Documents & Downloads
Datasheet
Datasheet 1889565 VOLTCRAFT VC-9447825 FF-12A-0632 Multimeter fuse (Ø x L) 6.4 mm x 32 mm 12 A 1000 V DC/AC A/10 kA Content 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1889565 VOLTCRAFT VC-9447825 FF-12A-0632 Multimeter fuse (Ø x L) 6.4 mm x 32 mm 12 A 1000 V DC/AC A/10 kA Content 1 pc(s)
Description
The superf left, high-quality fuses from Voltcraft offers a high degree of working safety and is suitable for numerous muli meters from different manufacturers. Please observe the manufacturer's specifications of the multimeter.
This text is machine translated.
This text is machine translated.







