
Highlights & Details
FG-1302 Waveform generator
- 30 MHz frequency output
- 1 µHz frequency resolution
- 2 channels
- 9.14 cm (3.6 inch) TFT LCD display (480 x 272 pixels)
- Supports SCPI
- 125 MSa/s maximum sampling rate
- 14-bit vertical resolution
Technical specifications
- Signal output type
sine, square, ramp, pulse, noise, arb
- Product type
Mains-powered
- Frequency range
1 µHz - 30 MHz
- Signal output types
Arbitrary
- Frequency range (sine)
1µHz - 30 MHz
- Distortion factor (sine)
0.2 %
- Frequency range square wave
1 μHz - 15 MHz
- Square wave slew rate
15 ns
- Display
LCD
- Frequency range triangle
1 μHz - 1 MHz
- ARB frequency range
1 μHz - 10 MHz
Manufacturer's standards (no certificate)
- Internal modulation
yes
- External modulation
yes
- Trigger (synchronous)
yes
- Frequency reading (external)
yes
- Dim
(W x H) 200 mm x 92 mm
- Weight
1 kg
- No. of channels
2-channel
- Max. frequency
30 MHz
- Min. frequency
1 µHz
- Features
Modulation
- Reading category
CAT II 250 V
- Width
200 mm
- Height
92 mm
- Interfaces
USB 2.0 connector B
- Voltage supply
230 V/AC
- Type
FG-1302
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 2616564 VOLTCRAFT FG-1302 Mains-powered 1 µHz - 30 MHz 2-channel Arbitrary
User & Safety Instructions
User & Safety Instructions 2616564 VOLTCRAFT FG-1302 Mains-powered 1 µHz - 30 MHz 2-channel Arbitrary
User & Safety Instructions 2616564 VOLTCRAFT FG-1302 Mains-powered 1 µHz - 30 MHz 2-channel Arbitrary
User & Safety Instructions 2616564 VOLTCRAFT FG-1302 Mains-powered 1 µHz - 30 MHz 2-channel Arbitrary
User & Safety Instructions 2616564 VOLTCRAFT FG-1302 Mains-powered 1 µHz - 30 MHz 2-channel Arbitrary
Warranty Terms
Warranty Terms 2616564 VOLTCRAFT FG-1302 Mains-powered 1 µHz - 30 MHz 2-channel Arbitrary
Download
Download 2616564 VOLTCRAFT FG-1302 Mains-powered 1 µHz - 30 MHz 2-channel Arbitrary
Description
This text is machine translated.
Features
- Comprehensive waveform output: sine, square, pulse, ramp, noise, and 150 built-in arbitrary waveforms
- Waveform length: 2 pts to 100 k
- Modulation waveform: AM, DSB-AM, FM, PM, ASK, FSK, PSK, BPSK, QPSK, 3FSK, 4FSK, OSK, PWM, SUM, SWEEP, BURST
- Frequency counter range: 100 mHz - 100 MHz
- Frequency counter resolution: 7 digits
- Input: Frequency counter input, External modulation input, External trigger input
- Output: Sync output
- Communication interface: USB host, USB device
Scope of delivery
- Function generator
- Power cord
- USB cable
- Q9 BNC cable
- BNC to alligator cable
- 1x spare fuse (250 V. F1AL)
- Software + English manual on CD
- Safety hint sheet
- Quick guide



























