
Highlights & Details
Function generator FG 250D
- Frequency range 1Hz to 250kHz in 1Hz steps
- LCD display
- Sine, triangle, rectangle (TTL)
Technical specifications
- Basic accuracy: 0.01% ± 0.1Hz
- Signal output type
Sine, triangle, rectangle (TTL)
- Product type
Mains-powered
- Frequency range
250 kHz (max)
- Frequency range (sine)
1 Hz - 250 kHz
- Distortion factor (sine)
< 0.1 %
- Frequency range square wave
1 Hz - 250 kHz
- Square wave slew rate
< 10 ns
- Display
LCD
- Frequency range triangle
1 Hz - 250 kHz
Manufacturer's standards (no certificate)
- Output
0.1 to 5Vpp
- Dim
(L x W x H) 212 x 225 x 73 mm
- No. of channels
1-channel
- Max. frequency
250 kHz
- Width
225 mm
- Height
73 mm
- Voltage supply
230 V/AC
- Type
FG 250D
- Length
212 mm
- Display (details)
LCD
- Resolution
1 Hz
- Frequency range
1Hz -250 kHz
- Interfaces
-
- Power supply (details)
230 V AC
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 123800 VOLTCRAFT FG 250D Mains-powered 250 kHz (max) 1-channel
Conformity certificate
Conformity certificate 123800 VOLTCRAFT FG 250D Mains-powered 250 kHz (max) 1-channel
Warranty Terms
Warranty Terms 123800 VOLTCRAFT FG 250D Mains-powered 250 kHz (max) 1-channel


