
Number
Highlights & Details
Plug-in power supply FPPS 12-18W2.5-N
- Extremely energy efficient
- Synchronised
- N/A Stabilised output voltage
- Max.1.5 A
- 18 W Power
- DC-hollow plug 5.5 x 2.5 mm (outer-/inner-Ø)
Technical specifications
- Product type
Mains PSU (fixed voltage)
- Used at
Mains socket
- Type
Synchronised
- Max. output current
1.5 A
- Output voltage
12 V DC
- Output current (max.) - rounded
1.5 A
- Output
5.5/2.5 coaxial connector
- Input voltage
100 V AC
240 V AC
18 W
- Dim
(L x W x H) 82 x 52 x 73 mm
- No. of outputs
1 x
- EuP Status
Level VI
- Weight
130 g
- Cable length
1.80 m
- Width
52 mm
- Height
73 mm
- Length
82 mm
- Type
FPPS 12-18W2.5-N
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2264178 VOLTCRAFT FPPS 12-18W2.5-N Mains PSU (fixed voltage) 12 V DC 1.5 A 18 W
User & Safety Instructions 2264178 VOLTCRAFT FPPS 12-18W2.5-N Mains PSU (fixed voltage) 12 V DC 1.5 A 18 W
Conformity certificate
Conformity certificate 2264178 VOLTCRAFT FPPS 12-18W2.5-N Mains PSU (fixed voltage) 12 V DC 1.5 A 18 W
Warranty Terms
Warranty Terms 2264178 VOLTCRAFT FPPS 12-18W2.5-N Mains PSU (fixed voltage) 12 V DC 1.5 A 18 W
Description
Features
- Stabilised output voltage
- Short-circuit, overvoltage and overload protection
- Eco-design requirements, standby power consumption< 0.1 W
- 1.8 m DC connection cable
- DC plug 5.5/2.5
Scope of delivery
- Power supply with 1.8 m connection cable
- User manual.







