
Highlights & Details
Fixed voltage power supply FSP-1122 - SCS calibrated
- No. of outputs 1 x
- Output voltage 1 12 - 12 V/DC
- Output current 1 2 - 2 A
- Output 25 W
- Electronically stabilised
- Circuit breaker
- With current display
- For laboratories. Industry and workshops
Technical specifications
- Type
FSP-1122
- Product type
Bench PSU (fixed voltage)
- No. of outputs
1 x
25 W
- Technology
Linear regulated PSU
- Dim
(W x H) 120 mm x 85 mm
SCS-accredited certification body
- Weight
1.8 kg
- Output voltage (max.)
12 V DC
- Output voltage (min.)
12 V DC
- Max. output current
2 A
- Output current (min.)
2 A
- Inputs
Rubber connector IEC C14
- Calibration service
10 calibration values per range; VDC. VAC. ADC. AAC
- Type
Linear
- Width
120 mm
- Height
85 mm
- Residual ripple
< 2.5 mV
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2470963 VOLTCRAFT FSP-1122 Bench PSU (fixed voltage) Calibrated to (SCS-accredited certification body) 12 2 A 25 W No. of output
Warranty Terms
Warranty Terms 2470963 VOLTCRAFT FSP-1122 Bench PSU (fixed voltage) Calibrated to (SCS-accredited certification body) 12 2 A 25 W No. of output
Description
This text is machine translated.
Features
- Robust steel plate housing
- Screwable 4 mm output sockets
- Power switch
- Power indicator.








