
Number
Highlights & Details
VOLTCRAFT FSP-11320 Bench PSU (fixed voltage) 13.8 20 A 280 W No. of outputs 1 x
- Linear technology
- Electronically regulated
- 280W max power
- 13.8Vdc output voltage
- 20A output current
- Guaranteed for 3 years
Technical specifications
- Type
FSP-11320
- Product type
Bench PSU (fixed voltage)
- No. of outputs
1 x
280 W
- Technology
Linear regulated PSU
- Dim
(W x H x D) 205 x 125 x 275 mm
Manufacturer's standards (no certificate)
- Weight
7.5 kg
- Connections
4 mm sockets
- Output
4 mm socket
- Output voltage (max.)
13.8 V DC
- Output voltage (min.)
13.8 V DC
- Max. output current
20 A
- Output current (min.)
20 A
- Inputs
Rubber connector IEC C14
- Type
Linear
- Width
205 mm
- Height
125 mm
- Residual ripple
<30 mV
- Depth
275 mm
280 W
- Output voltage
13.8 V DC
- Output current (details)
20 A
- Input voltage
230 V AC
- Output current (high)
22 A
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 511422 VOLTCRAFT FSP-11320 Bench PSU (fixed voltage) 13.8 20 A 280 W No. of outputs 1 x
Information
Information 511422 VOLTCRAFT FSP-11320 Bench PSU (fixed voltage) 13.8 20 A 280 W No. of outputs 1 x
Conformity certificate
Conformity certificate 511422 VOLTCRAFT FSP-11320 Bench PSU (fixed voltage) 13.8 20 A 280 W No. of outputs 1 x
Warranty Terms
Warranty Terms 511422 VOLTCRAFT FSP-11320 Bench PSU (fixed voltage) 13.8 20 A 280 W No. of outputs 1 x
Description
Features
- Robust steel plate housing
- 4 mm of Screwable output sockets
- Power switches
- Power indicator.









