
Highlights & Details
Fixed voltage power supply FSP-11330 - ISO calibrated
- No. of outputs 1 x
- Output voltage 1 13.8 - 13.8 V/DC
- Output current 1 30 - 30 A
- {Power} 415 W
- Electronically stabilised
- Circuit breaker
- With current display
- For laboratory, industry and workshops
Technical specifications
- Type
FSP-11330
- Product type
Bench PSU (fixed voltage)
- No. of outputs
1 x
415 W
- Technology
Linear regulated PSU
- Dim
(W x H) 205 mm x 125 mm
ISO standards
- Weight
9.1 kg
- Output voltage (max.)
13.8 V DC
- Output voltage (min.)
13.8 V DC
- Max. output current
30 A
- Output current (min.)
30 A
- Inputs
Rubber connector IEC C14
- Calibration service
5 calibration values per range; VDC, VAC, ADC, AAC
- Type
Linear
- Width
205 mm
- Height
125 mm
- Residual ripple
< 50 mV
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2454124 VOLTCRAFT FSP-11330 Bench PSU (fixed voltage) Calibrated to (ISO standards) 13.8 30 A 415 W No. of outputs 1 x
Warranty Terms
Warranty Terms 2454124 VOLTCRAFT FSP-11330 Bench PSU (fixed voltage) Calibrated to (ISO standards) 13.8 30 A 415 W No. of outputs 1 x
Description
This text is machine translated.
Features
- Heavy duty metal casing
- 4 mm of Screwable output sockets
- Power switch
- Power indicator.









