

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
FSP 1207
Bench PSU (fixed voltage)
1 x
105 W
SMPSU
(W x H x D) 118 x 50 x 150 mm
Manufacturer's standards (no certificate)
0.6 kg
4 mm sockets + motor-shelf socket
15 V DC
11 V DC
7 A
7 A
Switch Mode
118 mm
50 mm
150 mm
105 W
105 W
11 - 15 V DC
7 A
230 V/AC
Datasheet 512015 VOLTCRAFT FSP 1207 Bench PSU (fixed voltage) 11 - 15 V DC 7 A 105 W No. of outputs 1 x
User & Safety Instructions 512015 VOLTCRAFT FSP 1207 Bench PSU (fixed voltage) 11 - 15 V DC 7 A 105 W No. of outputs 1 x
Information 512015 VOLTCRAFT FSP 1207 Bench PSU (fixed voltage) 11 - 15 V DC 7 A 105 W No. of outputs 1 x
Circuit diagramm 512015 VOLTCRAFT FSP 1207 Bench PSU (fixed voltage) 11 - 15 V DC 7 A 105 W No. of outputs 1 x
Conformity certificate 512015 VOLTCRAFT FSP 1207 Bench PSU (fixed voltage) 11 - 15 V DC 7 A 105 W No. of outputs 1 x
Warranty Terms 512015 VOLTCRAFT FSP 1207 Bench PSU (fixed voltage) 11 - 15 V DC 7 A 105 W No. of outputs 1 x