
Number
Highlights & Details
VOLTCRAFT FSP 1235 Bench PSU (fixed voltage) 11 - 15 35 A 525 W No. of outputs 1 x
- 525W max power
- 11 - 15Vdc output voltage
- 35A output current
- 3 year warranty
Technical specifications
- Type
FSP 1235
- Product type
Bench PSU (fixed voltage)
- No. of outputs
1 x
525 W
- Technology
SMPSU
- Dim
(W x H x D) 202 x 91 x 252 mm
Manufacturer's standards (no certificate)
- Weight
3.2 kg
- Connections
4 mm sockets + screw terminals
- Output
4 mm socket
- Output voltage (max.)
15 V DC
- Output voltage (min.)
11 V DC
- Max. output current
35 A
- Output current (min.)
35 A
- Type
Switch Mode
- Width
202 mm
- Height
91 mm
- Depth
252 mm
525 W
- Output rating
525 W
- Output voltage
11 - 15 V DC
- Output current (details)
35 A
- Input voltage
230 V/AC
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 512068 VOLTCRAFT FSP 1235 Bench PSU (fixed voltage) 11 - 15 35 A 525 W No. of outputs 1 x
Information
Information 512068 VOLTCRAFT FSP 1235 Bench PSU (fixed voltage) 11 - 15 35 A 525 W No. of outputs 1 x
Conformity certificate
Conformity certificate 512068 VOLTCRAFT FSP 1235 Bench PSU (fixed voltage) 11 - 15 35 A 525 W No. of outputs 1 x
Warranty Terms
Warranty Terms 512068 VOLTCRAFT FSP 1235 Bench PSU (fixed voltage) 11 - 15 35 A 525 W No. of outputs 1 x
Description
Scope of delivery
- User manual
- Power cable not included in delivery












