
Number
Highlights & Details
VOLTCRAFT FSP-1243 Bench PSU (fixed voltage) 24 (max.) 3 A (max.) 72 W No. of outputs 1 x
- Electronically stabilized
- short-circuit proof
- With power display
Technical specifications
- Type
FSP-1243
- Product type
Bench PSU (fixed voltage)
- No. of outputs
1 x
72 W
- Technology
Linear regulated PSU
- Dim
(W x H x D) 145 x 113 x 250 mm
Manufacturer's standards (no certificate)
- Weight
3.4 kg
- Connections
4 mm sockets
- Output
4 mm socket
- Output voltage (max.)
24 V DC
- Output voltage (min.)
24 V DC
- Max. output current
3 A
- Inputs
Rubber connector IEC C14
- Type
Linear
- Width
145 mm
- Height
113 mm
- Residual ripple
5 mV
- Depth
250 mm
72 W
- Output voltage
24 V DC
- Output current (details)
3 A
- Input voltage
230 V AC
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 511409 VOLTCRAFT FSP-1243 Bench PSU (fixed voltage) 24 (max.) 3 A (max.) 72 W No. of outputs 1 x
Information
Information 511409 VOLTCRAFT FSP-1243 Bench PSU (fixed voltage) 24 (max.) 3 A (max.) 72 W No. of outputs 1 x
Conformity certificate
Conformity certificate 511409 VOLTCRAFT FSP-1243 Bench PSU (fixed voltage) 24 (max.) 3 A (max.) 72 W No. of outputs 1 x
Warranty Terms
Warranty Terms 511409 VOLTCRAFT FSP-1243 Bench PSU (fixed voltage) 24 (max.) 3 A (max.) 72 W No. of outputs 1 x
Description
Features
- Robust steel plate housing
- 4 mm of Screwable output sockets
- Power switches
- Power indicator.










