
Highlights & Details
Fixed voltage power supply FSP-1243 - SCS calibrated
- No. of outputs 1 x
- Output voltage 1 24 - 24 V/DC
- Output current 1 3 - 3 A
- Output 72 W
- Electronically stabilised
- Circuit breaker
- With current display
- For laboratories. Industry and workshops
Technical specifications
- Type
FSP-1243
- Product type
Bench PSU (fixed voltage)
- No. of outputs
1 x
72 W
- Technology
Linear regulated PSU
- Dim
(W x H) 145 mm x 113 mm
SCS-accredited certification body
- Weight
3.4 kg
- Output voltage (max.)
24 V DC
- Output voltage (min.)
24 V DC
- Max. output current
3 A
- Output current (min.)
3 A
- Inputs
Rubber connector IEC C14
- Calibration service
10 calibration values per range; VDC. VAC. ADC. AAC
- Type
Linear
- Width
145 mm
- Height
113 mm
- Residual ripple
5 mV
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2470735 VOLTCRAFT FSP-1243 Bench PSU (fixed voltage) Calibrated to (SCS-accredited certification body) 24 3 A 72 W No. of output
Warranty Terms
Warranty Terms 2470735 VOLTCRAFT FSP-1243 Bench PSU (fixed voltage) Calibrated to (SCS-accredited certification body) 24 3 A 72 W No. of output
Description
This text is machine translated.
Features
- Heavy duty metal casing
- 4 mm of Screwable output sockets
- Power switch
- Power indicator.








