
Highlights & Details
VOLTCRAFT GT-6000 V2 DEVICE TESTER
- Battery-powered portable tester
- Test RCD circuit breaker
- Automated testing for Class I and II/III.
- Testing of 3-phase electrical appliances (additional adapter required)
- Trip time measurement of fixed RCDs and portable RCDs (PRCDs)
- With background lighting
- Green or red LED display for PASS/fail test results
Technical specifications
- Product type
Equipment tester
ISO standards
- Reading category
CAT II 300 V
- Interfaces
1x USB
- Dim
(L x W x H) 277 x 124 x 68 mm
- Weight
896 g
IP40
- DIN standard
DIN VDE 0701-0702
- Display type
Digital (LCD)
- Width
124 mm
- Height
68 mm
- Length
277 mm
- Test procedure
automated
- Voltage supply
Battery
- Memory (space)
999
- Memory
Yes
- Type
GT-6000 V2
- Features
incl. software
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2445810 VOLTCRAFT GT-6000 V2 Equipment tester Calibrated to (ISO standards)
Warranty Terms
Warranty Terms 2445810 VOLTCRAFT GT-6000 V2 Equipment tester Calibrated to (ISO standards)
Description
Portable, easy to use and variable use
The Voltcraft GT-6000 device tester was a master of its class and offers everything the craftsman and professional DIY heart desires: Thanks to the battery operation it is quickly ready for use wherever an automated testing of devices of classes I and II / III as well as RCDs or PRCDs is required. Cable drums and multiple distributors can be tested as well as IEC power cables. In addition, a voltage test can be carried out at an external socket and a test of 3-phase electrical devices can be carried out via an additional adapter.
One-hand operation at the push of a button
The capacity of the measured value memory is sufficient for up to 999 test objects including parameters, while the integrated real-time clock ensures that all data on the test results are stored completely. A measurement is started with just one push of a button, which can also be used to delete an error display. Via two hotkeys, measured values can be stored and recalled quickly and easily. And the subsequent re-use of the measured data on the PC is no obstacle for the Voltcraft device tester: Via the USB-C output it is possible to download an Excel table with all the necessary data.
This text is machine translated.
Features
- Measured value memory for 999 test objects with parameters
- Integrated real-time clock
- Data can be downloaded in Excel format via USB (type C)
- Simple operation with a push of a button to start the test and clear the error display
- 2 hot keys for storing and retrieving
- Voltage test on an external socket
- Test cable drums, multiple distributors, and IEC power cables
- Testing of electrical devices according to DIN VDE 0107-0702, EVE / ONORM E 8701, DGUV 3 (formerly BGV A3), NEN 3140
Scope of delivery
- Tester
- Test lead with alligator clip
- IEC power cable
- Power cable
- Compact protective case
- USB connection cable (USB-A-to-USB-C plug)
- 6x AA battery (IEC LR6)
- User manual
What kind of VDE Testers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.









