
Highlights & Details
High-power laboratory power supply HPS-11530 - ISO calibrated
- 1 x output
- 1 - 15 V/DC / 0 - 30 A
- Power 450 W
- Remaining ripple 5 mV
- remote control
- Active PFC (power factor correction)
- Execution: Desktop
- Synchronised
Technical specifications
- Type
HPS-11530
- Product type
Bench PSU (adjustable voltage)
- No. of outputs
1 x
450 W
- Technology
SMPSU
- Interfaces
Remote
- Dim
(W x H) 200 mm x 90 mm
ISO standards
- Weight
2.6 kg
- Type
Desktop
- Output voltage (max.)
15 V DC
- Output voltage (min.)
1 V DC
- Max. output current
30 A
- Output current (min.)
0 A
- Inputs
Low power device panel plug, IEC 320 C14
- Calibration service
5 calibration values per range; VDC, VAC, ADC, AAC
- MTBF
55000 h
- Type
Synchronised
- Width
200 mm
- Height
90 mm
- Residual ripple
5 mV
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2453990 VOLTCRAFT HPS-11530 Bench PSU (adjustable voltage) Calibrated to (ISO standards) 1 - 15 0 - 30 A 450 W Remote No. of out
Warranty Terms
Warranty Terms 2453990 VOLTCRAFT HPS-11530 Bench PSU (adjustable voltage) Calibrated to (ISO standards) 1 - 15 0 - 30 A 450 W Remote No. of out
Description
This text is machine translated.
Features
- 3 user-definable presets (Preset) for U und I
- Voltage, current and output on/off can be remote controlled
- Digital double function-adjustment control for rough and detailed control
- Overload protection
- Temperature regulated unit fans
Scope of delivery
- Power cable;
- Plug for Remote connection
- User manual.

