
Number (Package size 4 pc(s))
Highlights & Details
HR03 AAA NiMH 1100 mAh 1.2 V 4 pcs
- 1100 mAh capacity
- Rechargeable
- Set of 4
Technical specifications
- Standard charging time: 16h at 110 mA
- Fast charging time: 2.5h at 550 mA
- Size
AAA
- Product type
AAA battery (rechargeable)
- Technology
NiMH
- Voltage
1.2 V
- Capacity (mAh, Ah)
1100 mAh
- Height
44.5 mm
- (Ø)
10.5 mm
- Weight
13 g
- Content
4 pc(s)
- Alternative battery types
HR3
HR03
UO100557
DC2400
DC2400B4N
LR03
AAA
LR3
AM4M8A
AM4
Show more
- Type
HR03
- Rechargeable
Yes
- Dim
(Ø x H) 10.5 mm x 44.5 mm
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 2464448 VOLTCRAFT HR03 AAA battery (rechargeable) NiMH 1100 mAh 1.2 V 4 pc(s)
Security datasheet
Security datasheet 2464448 VOLTCRAFT HR03 AAA battery (rechargeable) NiMH 1100 mAh 1.2 V 4 pc(s)
Warranty Terms
Warranty Terms 2464448 VOLTCRAFT HR03 AAA battery (rechargeable) NiMH 1100 mAh 1.2 V 4 pc(s)
Description
This text is machine translated.
Features
- Ni-MH rechargeable battery
- 1.2 V
- Size AAA
Scope of delivery
- 4 x AAA 1100 mAh Ni-MH rechargeable Battery



