
Total (€ 4.19 / piece)
€ 10.56
-60 %
€ 4.19
plus VAT.
14-day return policy included
Highlights & Details
HR6 AA rechargeable NiMH 2750 mAh 1.2 V, 4 pcs
- 2750 mAh capacity
- Rechargeable
- Set of 4
Technical specifications
- Standard charge time: 15h at 275 mA
- Fast charging time: 5h at 600 mA
- Size
AA
- Product type
AA battery (rechargeable)
- Technology
NiMH
- Voltage
1.2 V
- Capacity (mAh, Ah)
2750 mAh
- Height
50.5 mm
- (Ø)
14.3 mm
- Weight
30 g
- Content
4 pc(s)
- Alternative battery types
HR6
HR06
CEF80
RB104358
LR06
AA
LR6
AAB4E
AM3
M
Show more
- Type
HR06
- Rechargeable
Yes
- Dim
(Ø x H) 14.3 mm x 50.5 mm
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 2464447 VOLTCRAFT HR06 AA battery (rechargeable) NiMH 2750 mAh 1.2 V 4 pc(s)
Security datasheet
Security datasheet 2464447 VOLTCRAFT HR06 AA battery (rechargeable) NiMH 2750 mAh 1.2 V 4 pc(s)
Warranty Terms
Warranty Terms 2464447 VOLTCRAFT HR06 AA battery (rechargeable) NiMH 2750 mAh 1.2 V 4 pc(s)
Description
High-quality NiMH rechargeable batteries for high-current consumers such as cameras, flash units, etc.
This text is machine translated.
This text is machine translated.
Features
- Ni-MH rechargeable battery
- 1.2 V
- Size AA
Scope of delivery
- 4 x AA 2750 mAh Ni-MH rechargeable battery



