
Highlights & Details
Voltcraft HS-100 Hanging scales
- Up to 100 kg
- Resolution 100 g
- Measure weight, stop measurement, tare function
- LCD-size: 51 x 21 mm
Technical specifications
- Weight range
100 kg
- Product type
Hanging scales
- Readability
100 g
- Display
Digital
- Power supply (LOV)
battery-powered
ISO standards
- Factory colour
Black
- Dim
(L x W x H) 82 x 37 x 152 mm
- Weight
542 g
- Weight resolution
100 g
- Calibratable
Yes
- Weighing plate
Steel (stainless)
- Width
37 mm
- Height
152 mm
- Length
82 mm
- Type
HS-100
- Features
Incl. hook
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2468183 VOLTCRAFT HS-100 Hanging scales HS-100 Calibrated to (ISO standards) Weight range 100 kg Readability 100 g battery-power
Warranty Terms
Warranty Terms 2468183 VOLTCRAFT HS-100 Hanging scales HS-100 Calibrated to (ISO standards) Weight range 100 kg Readability 100 g battery-power
Description
This text is machine translated.
Features
- Automatic switch-off (120 seconds)
- Unit: Kg/lb
- Stainless steel S-hook for the object to be weighed
- Data lock function
- Green backlight
Scope of delivery
- scales
- 2 x 1.5 V AA batteries
- 1 x carabiner
- 1 x S-hook
- User manual
What kind of Industrial Scales are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.










