
Highlights & Details
HY-80 TH air-humidity meter
- Temperature range: -20 to +80°C.
- Humidity 0 - 100 % rel. humidity
- Large LCD display (35 x 30 mm)
Technical specifications
- Product type
Hygrometer
- Max. temperature
80 °C
DAkkS standards
- Dim
(L x W x H) 48 x 27 x 212 mm
- Weight
126 g
- Weight, information
approx., without batteries
- Accuracy ± °C
0.5 °C
- Calibration range
Temperature
Humidity
- Humidity reading range (max.)
100 RH
- Humidity reading range (min.)
0 RH
- Humidity reading accuracy
3 RH
- Width
27 mm
- Height
212 mm
- Length
48 mm
- Power supply
AAA battery (3x), included
- Min. temperature
-20 °C
- Features
Hygrometer set
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 3049784 VOLTCRAFT Hygrometer Calibrated to (DAkkS standards) 0 RH 100 RH Hygrometer set
User & Safety Instructions
User & Safety Instructions 3049784 VOLTCRAFT Hygrometer Calibrated to (DAkkS standards) 0 RH 100 RH Hygrometer set
Warranty Terms
Warranty Terms 3049784 VOLTCRAFT Hygrometer Calibrated to (DAkkS standards) 0 RH 100 RH Hygrometer set
Description
Features
- Max/Min/Avg value function
- Data holding function
- Auto switch-off
- Battery warning message
- Withstands falls from heights of up to 1 m.
- IP54
Scope of delivery
- measuring instrument
- Carrying case
- 3x AAA batteries
- User manual





