
Quantity (Set(s))
Savings
Package size (plus VAT.)
1
-
€ 18.48
3
4% = € 0.82
€ 17.66
Volume discounts vary depending on the seller
You save € 0.00
Number (Package size 100 pc(s))
Total (€ 0.18 / piece)
€ 18.48
plus VAT.
14-day return policy included
Highlights & Details
VOLTCRAFT Industrial Alkaline AAA Batteries, 100-pack
- Recommended for high power consumption
- Set of 100
Technical specifications
- Size
AAA
- Product type
AAA battery
- Technology
Alkali-manganese
- Voltage
1.5 V
- Capacity (mAh, Ah)
1350 mAh
- Height
44.5 mm
- (Ø)
10.5 mm
- Content
100 pc(s)
- Alternative battery types
LR03
AAA
LR3
AM4M8A
AM4
S
MN2400
824
E92
LR03N
Show more
- Rechargeable
No
- Dim
(Ø x H) 10.5 mm x 44.5 mm
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 3791585 VOLTCRAFT Industrial LR03 AAA battery Alkali-manganese 1350 mAh 1.5 V 100 pc(s)
User & Safety Instructions
User & Safety Instructions 3791585 VOLTCRAFT Industrial LR03 AAA battery Alkali-manganese 1350 mAh 1.5 V 100 pc(s)
Description
High power superior alkaline batteries. Particularly suited for use in devices with high power consumption and for long life use.
Scope of delivery
- 100x Alkaline AAA batteries








