
Number
Highlights & Details
Sine wave power inverter SWD-600/12
- Remote control with data display can be connected
- Galvanically separated
- USB Power output
- 600 VA
- Input 12 V DC
- Output 230 V AC
Technical specifications
- Input voltage
12 V DC
- Product type
Inverter
- Signal output type
Sine wave
- Output voltage
230 V AC
600 W
- Input voltage
12 V DC
- Inputs
Screw terminals
- Output
PG socket
- Nominal load efficiency
90 %
- Output frequency
50 Hz
- Input current (max.)
62 A
- Remote control
Yes (optional)
- Weight
2.9 kg
- Cooling method
Fan
- Width
234 mm
- Height
88 mm
- Length
277 mm
- Peak output power
1200 W
- Standby consumption
0.5 VA
- Type
SWD-600/12
- Features
Remote operation
- Type
Sine
600 VA
- Power consumption
5 VA
- Signal output type
Sine
- Output voltage
230 V AC
- Cooling
Fans
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 513126 VOLTCRAFT Inverter SWD-600/12 600 W 12 V DC - 230 V AC Remote operation
Conformity certificate
Conformity certificate 513126 VOLTCRAFT Inverter SWD-600/12 600 W 12 V DC - 230 V AC Remote operation
Warranty Terms
Warranty Terms 513126 VOLTCRAFT Inverter SWD-600/12 600 W 12 V DC - 230 V AC Remote operation
Description
Features
- Switchable standby-function
- Input protected against polarity reversal and over-voltage
- Output protected against short-circuit and overload
- Disconnects if overheating occurs
- Adjustable dynamic low voltage disconnect (9.0 - 11.5 V)
- USB-output 5 V/DC 500 mA
- Optional remote control can be connected
- Low voltage disconnect setting and data evaluation via optional display remote controls (input/output voltage, output power, on/off operation with date and time, can be stored on optional SD-card).









