
Number
Highlights & Details
Infrared thermometer IR-230
- 1:1 optics
- Measuring range: -35 - to +250 °C
- Min. /maximum function
Technical specifications
- Product type
IR thermometer
- Max. temperature
+250 °C
- Basic accuracy
2 %
- Accuracy ± °C
2 °C
- Emissivity
0.95 fix
- Display
1:1
Manufacturer's standards (no certificate)
- Dim
(W x H x D) 40 x 75 x 20 mm
- Pick-up time (details)
< 1 s
- Resolution (temperature)
0.1 °C
- Features
Pyrometer
- Emission level (max.)
0.95
- Emission level (min.)
0.95
- Weight
25 g
- Width
40 mm
- Height
75 mm
- Depth
20 mm
- Power supply (details)
CR2023 button cell
- Min. temperature
-35 °C
- Accuracy
±2 °C or 2 %
- Temperature
-35 to +250 °C
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 100907 VOLTCRAFT IR-230 IR thermometer Display (thermometer) 1:1 -35 - +250 °C Pyrometer
Conformity certificate
Conformity certificate 100907 VOLTCRAFT IR-230 IR thermometer Display (thermometer) 1:1 -35 - +250 °C Pyrometer
Warranty Terms
Warranty Terms 100907 VOLTCRAFT IR-230 IR thermometer Display (thermometer) 1:1 -35 - +250 °C Pyrometer
Description
Features
- Min/max-value storage.
- Auto-hold function
- Lock mode for long-term measurements
- °C/°F switch.
Scope of delivery
- 1 battery (type CR2032)
- Wrist strap
- Pouch
- Holding magnet
- User manual.

