
Number
Highlights & Details
Voltcraft IR 500-12S IR-THERMOMETER
- With a single laser
- Display (thermometer) 12:1
- -50 - +500 °C
- Response time 500 ms
- Degree of emission 0.95
Technical specifications
- Product type
IR thermometer
- Max. temperature
+500 °C
- Basic accuracy
2 %
- Accuracy ± °C
3 °C
- Emissivity
0.95
- Display
12:1
Manufacturer's standards (no certificate)
- Dim
(W x H x D) 73 x 140 x 39 mm
- Response time
500 ms
- Resolution (temperature)
0.1 °C
- Features
Pyrometer
- Emission level (max.)
0.95
- Emission level (min.)
0.95
- Weight
130 g
- Width
73 mm
- Height
140 mm
- Depth
39 mm
- Power supply (details)
9 V
- Power supply
9 V battery (1x), included
- Min. temperature
-50 °C
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 1599562 VOLTCRAFT IR 500-12S IR thermometer Display (thermometer) 12:1 -50 - +500 °C Pyrometer
User & Safety Instructions
User & Safety Instructions 1599562 VOLTCRAFT IR 500-12S IR thermometer Display (thermometer) 12:1 -50 - +500 °C Pyrometer
User & Safety Instructions 1599562 VOLTCRAFT IR 500-12S IR thermometer Display (thermometer) 12:1 -50 - +500 °C Pyrometer
Conformity certificate
Conformity certificate 1599562 VOLTCRAFT IR 500-12S IR thermometer Display (thermometer) 12:1 -50 - +500 °C Pyrometer
Warranty Terms
Warranty Terms 1599562 VOLTCRAFT IR 500-12S IR thermometer Display (thermometer) 12:1 -50 - +500 °C Pyrometer
Description
Features
- Switch between °C/°F
- Illuminated LCD-display
- Min/max function
- Data Hold
- Auto power-off.
- This text is machine translated.
Scope of delivery
- IR thermometer
- 9 V block battery
- User manual.
- This text is machine translated.












