
Highlights & Details
Voltcraft IR 800-20C IR-THERMOMETER
- Display (thermometer) 20:1
- -40 - 800 °C
- Response time 150 ms
- Emission level 0.1 - 1.0
Technical specifications
- Product type
IR thermometer
- Max. temperature
800 °C
- Basic accuracy
1.5 %
- Accuracy ± °C
2 °C
- Emissivity
0.1 ~ 1.0
- Display
20:1
ISO standards
- Dim
(W x H x D) 110 x 186 x 55 mm
- Response time
150 ms
- Resolution (temperature)
0.1 °C
- Features
Pyrometer
- Emission level (max.)
1.0
- Emission level (min.)
0.1
- Weight
260 g
- Width
110 mm
- Height
186 mm
- Depth
55 mm
- Power supply (details)
9 V
- Power supply
9 V battery (1x), included
- Min. temperature
-40 °C
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2359135 VOLTCRAFT IR 800-20C IR thermometer Calibrated to (ISO standards) Display (thermometer) 20:1 -40 - 800 °C Pyrometer
Conformity certificate
Conformity certificate 2359135 VOLTCRAFT IR 800-20C IR thermometer Calibrated to (ISO standards) Display (thermometer) 20:1 -40 - 800 °C Pyrometer
Warranty Terms
Warranty Terms 2359135 VOLTCRAFT IR 800-20C IR thermometer Calibrated to (ISO standards) Display (thermometer) 20:1 -40 - 800 °C Pyrometer
Description
Robust and practical infrared thermometer with pistol grip for contactless measurement of temperatures between -40 °C and 800 °C
Versatile use - no matter whether at home, in leisure or at work. At the push of a button, you can measure the surface temperatures of rotating parts, live conductors, objects that are difficult to access or dangerously hot without contact and without risk. Due to the wide measurement range and the high resolution, a very wide range of applications is possible. At home, insulation problems can be identified by temperature differences on exterior walls, doors and windows. But even in hobby and profession, the application possibilities of your infrared thermometer seem to be limitless (e.g. check the temperature of the electrical installation, check the heating, monitoring the food safety, etc.). In addition, IR thermometers are ideal for testing multiple measurement points from a single point of view, saving time and money.
Adjustable emissivity selector
Thanks to the adjustable emission level, this is Voltcraft IR 800-20C IR-THERMOMETER Suitable for temperature measurement of various surfaces, no matter whether dark masonry or shiny metal parts.
Circular laser for exact representation of the measuring spot size
The circular laser of the Voltcraft IR 800-20C IR-THERMOMETER Shows you the measuring spot size particularly precisely. This is particularly important if only individual areas, e.g. of a machine, are to be measured.
Many additional functions integrated
The min/max memory informs you about the measured limit values. Setting a measuring range alarm is also no problem. If the limit values are exceeded/undercut, the thermometer emits an alarm with a flashing red background light. The short response time allows spot measurements to be taken quickly and the measured values to be fixed with the data hold function in the LCD display.
Features
- Switch between °C/°F
- Illuminated LCD-display
- Min/max function
- Data Hold
- Auto power-off.
- This text is machine translated.
Scope of delivery
- IR thermometer
- 9 V block battery
- Probe Type K.
- User manual.
- This text is machine translated.
What kind of Infrared Thermometer, Pyrometer are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.














