
Highlights & Details
ISO VOLTCRAFT IS 1000 installation tester
- Provides all functions for VDE0100 tests
- Loop impedance
- Insulating resistance
- Measurement of short-circuit currents
- Low ohm resistance and continuity tests
- RCD/FI FOR TYPES A, AC, B, B+, F
- TRMS voltage, rotary field and frequency
- 480 x 320 TFT color LCD display with backlight
Technical specifications
- Product type
Electrical tester
ISO standards
- Reading category
CAT III 600 V
CAT IV 300 V
- Dim
(L x W x H) 135 x 250 x 105 mm
- Weight
1.42 kg
IP42
- Reading range (VDE)
Insulation resistance
Continuity
RCD testing (AC, A, F, B, B+)
Earth fault loop impedance
Voltage
Frequency
- DIN standard
DIN VDE 0100
- Display type
Digital (LCD)
- Width
250 mm
- Height
105 mm
- Length
135 mm
- Test procedure
automated
- Voltage supply
Battery
- Memory
No
- Type
IST 1000
- VDE standard
0100
- Features
RCD/FI testing
- Plastic free packaging
Plastic-free packaging
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3768268 VOLTCRAFT IST 1000 Electrical tester Calibrated to (ISO standards) VDE standard 0100
Warranty Terms
Warranty Terms 3768268 VOLTCRAFT IST 1000 Electrical tester Calibrated to (ISO standards) VDE standard 0100
Description
Reliable inspection of electrical systems
Whether new construction, modernization or maintenance: The VOLTCRAFT IS 1000 offers all functions for testing electrical systems in accordance with the standard VDE0100.
Extensive range of services
The VOLTCRAFT IS a 1000 installation tester that can perform all safety and function-relevant tests: From loop and insulation resistance, to measurement of low-ohm resistance and short-circuit currents, to continuity and RCD/FI tests. TRMS voltage, rotary field and frequency as well as phase displacement can be determined likewise easily. All settings and measured values are displayed on the easy-to-read 480 x 320 TFT LCD color display with background lighting.
Help screen
For all measurement types, help screens are included with color diagrams, which show the correct use of the device in order to avoid misuse.
Wide range of accessories.
The delivery package includes various test leads, cables and probes as well as alligator clips. A flexible shoulder strap and six AA batteries facilitate the mobile use. A user manual and a safety leaflet are also included. All fits together in the supplied carry bag.
This text is machine translated.
Features
- Continuity and resistance
- RCD-Tests - Measurement of contact voltage, tripping time, tripping current and RCD Automatic test
- Measurement of line/loop impedance (with RCD loop option)
- Phase displacement
Scope of delivery
- IS 1000 Installation tester (Basic)
- 3x test lead (1 m)
- Testing cable with safety contact plug
- 3x test tips (1 m)
- 3x alligator clips
- Shoulder strap
- 6x AA batteries 1.5 V
- Instructions for use + safety sheet
- Carrying case








